Micrometers

What are micrometers?
A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of calipers e.g. opposing ends joined by a frame.
Micrometers are composed of:
• Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other.
• Anvil - The shiny part that the spindle moves toward, and that the sample rests against.
• Sleeve / barrel / stock - The stationary round component with the linear scale on it, sometimes with vernier markings.
• Lock nut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary.
• Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil
• Thimble - The component that turns by using a person’s thumb. Graduated markings.
• Ratchet stop - Device on end of handle that limits applied pressure by slipping at a calibrated torque.
• Screw

How do they work?
The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.

Types of Micrometers
• Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object.
• Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: caliper-type and tubular and rod.
• Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths.
Advantages
• Provide very accurate measurements and are considered one of the most accurate types of measuring device.
• Ratchet speeder helps to provide reliable measurements.
• Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required.
• Durability and long lasting and unlikely to need replacing or repairing

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Resolution Imperial or Metric Micrometer Type Calibrated SPC Data Output Data Processing Battery Operated Set Contents Metric-Imperial Conversion Maximum Measurement Minimum Measurement
Nieuw
RS-stocknr. 192-5907
Fabrikantnummer293-821-30
FabrikantMitutoyo
212,11 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 833-6436
Fabrikantnummer293-821-30
FabrikantMitutoyo
171,61 €
Each
Aantal stuks
±2 μm 0.001 mm Metric External - - - Yes - - 25mm 0mm
RS-stocknr. 795-9915
Fabrikantnummer368-914
FabrikantMitutoyo
2.300,93 €
Each
Aantal stuks
- 0.005 mm Metric Internal - - - No Extension Rod, Ring Gauge - 100mm 50mm
RS-stocknr. 833-6427
Fabrikantnummer293-240-30
FabrikantMitutoyo
224,68 €
Each
Aantal stuks
±1 μm 0.001 mm Metric External - - - Yes - - 25mm 0mm
RS-stocknr. 794-5499
Fabrikantnummer293-145-30
FabrikantMitutoyo
287,76 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special UKAS - Yes Yes - - 25mm 0mm
RS-stocknr. 794-3519
Fabrikantnummer293-145-30
FabrikantMitutoyo
247,26 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special - - Yes Yes - - 25mm 0mm
Nieuw
RS-stocknr. 192-5898
Fabrikantnummer293-240-30
FabrikantMitutoyo
265,18 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 795-9906
Fabrikantnummer368-913
FabrikantMitutoyo
2.017,58 €
Each
Aantal stuks
- 0.005 mm Metric Internal - - - No 368-166, 368-167, 368-168, 368-169 - 50mm 20mm
Nieuw
RS-stocknr. 192-5906
Fabrikantnummer102-217
FabrikantMitutoyo
95,82 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 432-255
Fabrikantnummer101468M
FabrikantMitutoyo
9,27 €
Each
Aantal stuks
- - Metric Special - - - No - - - -
RS-stocknr. 397-6584
Fabrikantnummer102-217
FabrikantMitutoyo
55,32 €
Each
Aantal stuks
±0.002 mm 0.01 mm Metric External - - - - Case, Gauge - 25mm 0mm
RS-stocknr. 572-101
Fabrikantnummer103-138
FabrikantMitutoyo
75,46 €
Each
Aantal stuks
±0.002 mm 0.01 mm Metric External - - - No Adjustment Tool, Case, Stand, User Manual - 50mm 25mm
RS-stocknr. 794-3522
Fabrikantnummer293-140-30
FabrikantMitutoyo
350,00 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special - Yes Yes Yes - - 25mm 0mm
RS-stocknr. 794-5556
Fabrikantnummer293-146
FabrikantMitutoyo
381,47 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special UKAS - Yes Yes - - 50mm 25mm
RS-stocknr. 486-8226
Fabrikantnummer293-334
FabrikantMitutoyo
265,50 €
Each
Aantal stuks
±0.00005 in 0.00005 in Both External - Yes Yes Yes Battery, Case, User Manual Yes 1in 0in
RS-stocknr. 796-0019
Fabrikantnummer7822
FabrikantMitutoyo
54,19 €
Each
Aantal stuks
- - Metric Internal - - - No Flat Point 10 mm, Flat Point 5 mm, Needle Point, Shell Type Point, Spherical Point - - -
RS-stocknr. 794-3516
Fabrikantnummer293-100-10
FabrikantMitutoyo
1.686,77 €
Each
Aantal stuks
±0.5 μm 0.0001 mm, 0.0005 mm Metric - - - Yes Yes - - 25mm 0mm
RS-stocknr. 487-2405
Fabrikantnummer293-334
FabrikantMitutoyo
306,00 €
Each
Aantal stuks
±0.00005 in 0.00005 in Both External UKAS Yes Yes Yes Battery, Case, User Manual Yes 1in 0in
RS-stocknr. 833-6423
Fabrikantnummer293-230-30
FabrikantMitutoyo
290,16 €
Each
Aantal stuks
±1 μm 0.001 mm Metric External - Yes - Yes - - 25mm 0mm
RS-stocknr. 794-3513
Fabrikantnummer293-146
FabrikantMitutoyo
340,97 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special - - Yes Yes - - 50mm 25mm