Mechanical Depth Measurement Tools

Mechanical depth measurement tools (sometimes called vernier depth gauges) are useful linear measurement devices used to measure the depth of holes, slots and recesses with accuracy. They can also be used for inspecting jig, fixtures and die work.

Mechanical depth measurement tool applications

Anyone doing construction or remodelling work and in need of accurate measurements of the depth of a slot, hole or recess will find a mechanical depth measurement tool handy. You can also use them to measure and locate centre distances. This would help with coordinating the distances of buttons from the edges of a rectangular workpiece, for example.

The features and benefits of mechanical depth measurement tools

Features and benefits of mechanical depth measurement tools include:

  • They are highly accurate for use in tool rooms and specialist inspection departments, on jigs, die works or fixtures.
  • They are usually made of hardened stainless steel for durability.
  • They are designed to be easy to read for effortless and quick use.
  • They are particularly useful when you're measuring very small distances, such as a hundredth of a millimetre or a thousandth of an inch.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Measurement Accuracy Resolution Calibrated Vernier Imperial or Metric Finish Material Weight
RS-stocknr. 603-198
FabrikantnummerDY161
FabrikantStarrett
189,50 €
Each
Aantal stuks
6in ±0.0004 in - - - Imperial Satin Chrome - -
RS-stocknr. 603-205
FabrikantnummerDY160
FabrikantStarrett
189,50 €
Each
Aantal stuks
150mm ±0.01 mm - - - Metric Satin Chrome - -
RS-stocknr. 431-713
FabrikantnummerDY160
FabrikantStarrett
230,00 €
Each
Aantal stuks
150mm ±0.01 mm - UKAS - Metric Satin Chrome - -