Measuring Wheels

A measuring wheel is a construction measuring tool that measures distances whilst walking. Formerly known as a surveyors wheel, its an effective method to simply measure a distance. The get a more precise measurements the surface should be flat, so it depends on the surface being travelled on how accurate the measurement is. Measuring wheels are used for lower accuracy measurements, as they're great to get an idea of how long a given distance is.Construction SitesA measuring wheel can be used on construction sites on rough and uneven surfaces. Smaller wheels can be used to gauge the dimensions of a buildings interior.Gardening/LandscapingA measuring wheel offers an easy solution to determine the size of a garden or driveway etc.Railroad WorkUsed specifically for measuring tracks within the rail industry. Working on even surfaces it'll be easy to get an accurate measurement. These wheels have a metal side plate to ensure the wheel stays on the track.What measurement types do the wheels use?All measuring wheels use the metric measuring system, however some trades still show a need for the English/Imperial system of measurement. The introduction of the Digital measuring wheel, makes it easier to change the display from metres/centimetres to yards/feet.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Measurement Range Imperial or Metric Display Type Battery Type Power Source Weight Model Number p
RS-stocknr. 175-5055
FabrikantRS PRO
92,33 €
Each
Aantal stuks
±1% 10000 mm - - - - - -
RS-stocknr. 487-1531
Fabrikantnummer1-77-174
FabrikantStanley
110,25 €
Each
Aantal stuks
±1 % 10000 m Metric Counter - - - MW40M
RS-stocknr. 724-3718
FabrikantnummerDMW30
FabrikantStanley
158,08 €
Each
Aantal stuks
±1 % 10000 m Metric Counter, Digital - - - DMW30
RS-stocknr. 725-2148
FabrikantnummerDMW30
FabrikantStanley
235,08 €
Each
Aantal stuks
±1 % 10000 m Metric Counter, Digital - - - DMW30
RS-stocknr. 163-5169
Fabrikantnummer075.006A
FabrikantLaserliner
120,82 €
Each
Aantal stuks
±0.1 % 0 → 9.999 m Metric LCD 9V Battery 2100g RollPilot D12
Related Products
The ’Footmaster’ are a range of multifunction levelling ...
Description:
The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such ...
Connected to coders, these easily accommodate a movement ...
Description:
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.Smooth synthetic, striated synthetic or striated metallic coating.Development of 20 cm/turn or 50 cm/turn.
Sturdy cast aluminium body compatible with both top ...
Description:
Sturdy cast aluminium body compatible with both top coming and top going mechanical counters. Suitable for measuring wire and cable up to 15mm diamaterContinuous operation up to 300m/minCompatible with Trumeter top coming ( RS Stock No's 815-8368 & 815-8374 ) ...
Multiturn rotary encoder in shaft designWith contact-free multiturn ...
Description:
Multiturn rotary encoder in shaft designWith contact-free multiturn level and new intelligent sensing technology (I-S-T)Designed with Integrative Technology®4 (programmable) outputsResolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 BitThe following parameters can be ...