Measuring Sets

Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.

Components of measuring sets

Measuring sets commonly consist of two pieces:

  • Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There's also a depth rod which is used for measuring the depth of holes.
  • Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.

The benefits of measuring sets

The digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Contents Calibrated Maximum Micrometer Measurement Maximum Dial Indicator Measurement Maximum Caliper Measurement Resolution Accuracy Imperial or Metric Material
Nieuw
RS-stocknr. 841-3362
FabrikantRS PRO
303,53 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 724-3762
FabrikantnummerDY6535
FabrikantStarrett
189,04 €
Each
Aantal stuks
Dial Caliper, Micrometer, Rule - 25mm 150mm - - - Metric Steel
RS-stocknr. 841-2583
FabrikantRS PRO
141,13 €
Each
Aantal stuks
Digital Caliper, Digital Indicator, Magnetic Base - - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS-stocknr. 841-2527
FabrikantRS PRO
90,87 €
Each
Aantal stuks
Dial Caliper, Micrometer, Rule - - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS-stocknr. 180-9466
FabrikantRS PRO
86,57 €
1 Set
Set(s)
Electronic Caliper, Mechanical Micrometer - 25mm - 6 in, 150 mm - - Both -
Nieuw
RS-stocknr. 841-2928
FabrikantRS PRO
108,51 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 136-3413
FabrikantRS PRO
106,32 €
1 Set
Set(s)
External Micrometer, 150 mm Vernier Caliper - - - - - - Imperial, Metric -
RS-stocknr. 398-883
FabrikantRS PRO
827,99 €
Each
Aantal stuks
47 Piece Steel Gauge - - 10mm 100mm - - Metric Ceramic
RS-stocknr. 443-0449
FabrikantRS PRO
166,41 €
Each
Aantal stuks
Digital Caliper, Micrometer - 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS-stocknr. 841-2574
FabrikantRS PRO
68,01 €
Each
Aantal stuks
Dial Indicator, Magnetic Base - - 10mm 100 a/c, 100 c/w - ±0.008 mm Metric -
RS-stocknr. 124-3505
FabrikantRS PRO
243,41 €
Each
Aantal stuks
Digital Caliper, Micrometer UKAS 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel