Linear Gauges

Linear gauges are a type of measuring device. Unlike dial bore gauges that are circular, linear gauges have a horizontal colour-coded scale with a pointer that lets the user know when the monitored data is within the defined limits.

Characteristics of linear gauges

The linear gauge scale is defined by a minimum and maximum value. Within this scale, the user can create as many number of ranges as required, to classify data. For each range, a minimum and maximum limit is specified, a name for the range, and the colour to be used for the range.

How does a linear gauge work?

Linear gauges use a pointer to display a specific data point. The pointer moves on a horizontal named colour scale to indicate whether the monitored data is within the defined limits. Data pointers work by pointing to the data value on the linear gauge scale. The pointer then defines the number of sides, as well as configures the radius and background of the data.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Length Contact Point Size Gauge Series IP Rating Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Resolution Stem Diameter
RS-stocknr. 796-0003
Fabrikantnummer542-158
FabrikantMitutoyo
1.247,58 €
Each
Aantal stuks
2m 3mm LGK IP66 +40°C 0°C 0 → +40 °C 0.0001 mm 8mm