Lever Dial Indicators

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Measurement Resolution Dial Diameter Imperial or Metric Accuracy Stem Size
Nieuw
RS-stocknr. 841-3274
FabrikantRS PRO
100,72 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 841-2565
FabrikantRS PRO
60,22 €
Each
Aantal stuks
- - 0.01 mm 57mm Both ±0.02 mm 8mm
RS-stocknr. 833-6439
Fabrikantnummer543-782
FabrikantMitutoyo
168,23 €
Each
Aantal stuks
- +12.7mm 0.01 mm - Both 0.02 mm -
RS-stocknr. 794-3572
Fabrikantnummer513-401E
FabrikantMitutoyo
172,74 €
Each
Aantal stuks
- +0.14mm 0.001 mm 40mm Metric 3 μm 8mm
RS-stocknr. 794-5733
Fabrikantnummer513-401E
FabrikantMitutoyo
213,24 €
Each
Aantal stuks
UKAS +0.14mm 0.001 mm 40mm Metric 3 μm 8mm
RS-stocknr. 705-1222
FabrikantRS PRO
96,92 €
Each
Aantal stuks
- +0.03in 0.0005 in 37mm Both ±0.0005 in -
RS-stocknr. 704-8781
FabrikantRS PRO
104,56 €
Each
Aantal stuks
UKAS +0.03in 0.0005 in 37mm Both ±0.0005 in -
RS-stocknr. 794-3575
Fabrikantnummer513-908-10E
FabrikantMitutoyo
153,55 €
Each
Aantal stuks
- +0.8mm 0.01 mm 40mm Metric 8 μm 8mm
RS-stocknr. 794-5786
Fabrikantnummer513-908
FabrikantMitutoyo
194,05 €
Each
Aantal stuks
UKAS +0.8mm 0.01 mm 40mm Metric 8 μm 8mm
RS-stocknr. 300-8293
FabrikantRS PRO
98,03 €
Each
Aantal stuks
- +0.8mm 0.01 mm 40mm Metric ±0.02 mm -
RS-stocknr. 397-6629
Fabrikantnummer2046S
FabrikantMitutoyo
39,52 €
Each
Aantal stuks
- +100mm 0.01 mm - Metric ±12 μm 10mm
RS-stocknr. 342-5165
FabrikantRS PRO
138,53 €
Each
Aantal stuks
UKAS +0.8mm 0.01 mm 40mm Metric ±0.02 mm -
RS-stocknr. 612-2566
FabrikantRS PRO
118,20 €
Each
Aantal stuks
- +0.2mm 0.002 mm 40mm Metric ±0.02 mm -
RS-stocknr. 480-807
FabrikantRS PRO
158,70 €
Each
Aantal stuks
UKAS +0.2mm 0.002 mm 40mm Metric ±0.02 mm -
RS-stocknr. 877-1766
FabrikantRS PRO
79,26 €
Each
Aantal stuks
- - - 32mm Metric 0.002 mm -
RS-stocknr. 342-5193
Fabrikantnummer4308200RS
FabrikantMahr
208,41 €
Each
Aantal stuks
UKAS +0.1mm 0.002 mm 38mm Metric ±3.5 μm 2mm
RS-stocknr. 315-9559
Fabrikantnummer4308200RS
FabrikantMahr
167,91 €
Each
Aantal stuks
- +0.1mm 0.002 mm 38mm Metric ±3.5 μm 2mm
RS-stocknr. 877-1757
FabrikantRS PRO
79,26 €
Each
Aantal stuks
- - - 32mm Imperial 0.0001 mm -
RS-stocknr. 725-5730
FabrikantRS PRO
104,75 €
Each
Aantal stuks
- +0.8mm 0.01 mm 40mm Both ±0.008 mm -
RS-stocknr. 725-2031
FabrikantRS PRO
145,25 €
Each
Aantal stuks
UKAS +0.8mm 0.01 mm 40mm Both ±0.008 mm -
Related Products
The Mahr MarTest lever indicators offer excellent quality ...
Description:
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical ...
This professional indicator has extensive functionality and a ...
Description:
This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control. High 0.0005 mm ...
A professional, waterproof and robust digital indicator that ...
Description:
A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give ...
Easy-to-read indicator with full-size digits.GO/NG tolerance display.Unlimited response ...
Description:
Easy-to-read indicator with full-size digits.GO/NG tolerance display.Unlimited response speed eliminates spindle over-speed errors.Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching. Resolution: 0.001mm/0.01mmAccuracy: 0.003 mm.Measuring force ...