Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Lees meer Lees minder

Filters

41 - 48 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
RS-stocknr. 126-8822
FabrikantRS PRO
115,47 €
Each
Aantal stuks
± 1.5 mm 0.05 70 m Both - LCD Class 2 - 635nm - Up to 8000 Battery 203g - ILDM-150H
RS-stocknr. 776-9790
FabrikantnummerSTHT1-77139
FabrikantStanley
205,35 €
Each
Aantal stuks
±1.5 mm 0.1 50 m Both - Digital - - - - - - - Yes TLM165
RS-stocknr. 174-6531
Fabrikantnummer855107
FabrikantLeica
440,70 €
Each
Aantal stuks
1 mm 150 m, 500 ft Both - LCD Class 2 - 635nm AA Upto 4000 Measurements Battery 184g Yes X4
RS-stocknr. 126-0961
Fabrikantnummer792297
FabrikantLeica
733,66 €
Each
Aantal stuks
± 1 mm 200 M Both - LCD Class 2 - 635nm Li-ion - Battery 238g - D810
RS-stocknr. 145-7883
FabrikantnummerD110
FabrikantLeica
139,07 €
Each
Aantal stuks
±1.5 mm 60 m Imperial, Metric - LCD Class 2 - 635nm AAA - Battery 92g Yes D110
RS-stocknr. 183-4328
FabrikantnummerDW099S-XJ
FabrikantDeWALT
106,00 €
Each
Aantal stuks
3/32 in 30 m Both - Digital - - - AAA - Battery 136.1g - 30M
RS-stocknr. 163-5171
Fabrikantnummer080.850A
FabrikantLaserliner
105,09 €
Each
Aantal stuks
±2 mm 0.2 40 m Metric - LCD Class 2 - 650nm AAA - Battery 82g - LaserRange-Master T4 Pro
RS-stocknr. 764-6423
Fabrikantnummer061599402J
FabrikantBosch
444,19 €
Each
Aantal stuks
±1 mm 0.05 250 m Metric - Backlight Class II - 635nm AAA 5 h Battery 240g - GLM 250VF
Related Products
The Leica D810 Touch is the most sophisticated ...
Description:
The Leica D810 Touch is the most sophisticated Laser Distance Meter in the Leica family. It is equipped with 15 measurement modes, touchscreen LCD display, an integrated digital camera with a 4 x Zoom, tilt sensor and a Bluetooth connectivity. ...
RS Pro LDM distance meters designed for quick, ...
Description:
RS Pro LDM distance meters designed for quick, non-contact measurement of areas and volumes of rooms, heights, distances and angles. The device allows direct and indirect measurements where access to the target is difficult. • Immediate or long-term (tracking) measurement ...
Leica DISTO™ D2. A compact and ergonomic laser ...
Description:
Leica DISTO™ D2. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. • Bluetooth® technology to send measurements into apps running on mobile ...
Measure distances of up to 100' quickly and ...
Description:
Measure distances of up to 100' quickly and easily with the DEWALT Tool Connect 100 Ft Laser Distance Measurer. It can calculate area and volume as well as perform simple addition and subtraction functions. Capture Linear MeasurementsPaint EstimationsFlooring Estimations.