Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
RS-stocknr. 764-6357
FabrikantnummerGLM 50
FabrikantBosch
175,71 €
Each
Aantal stuks
±1.5 mm 0.05 50 m Metric - Backlight Class II - 635nm AAA 2.5 h Battery 140g - GLM 50 C
RS-stocknr. 764-9621
FabrikantnummerFluke-414D
FabrikantFluke
140,00 €
Each
Aantal stuks
±0.08 in, ±2 mm 50 m Both - LCD Class II - 635nm AAA 3000 Tests Battery 113g - 414D
RS-stocknr. 692-7169
FabrikantnummerGLM150
FabrikantBosch
259,00 €
Each
Aantal stuks
±1 mm 0.05 150 m Both - LCD Class II - 635nm AA - Battery 240g - GLM 150
RS-stocknr. 764-6410
FabrikantnummerGCL 25
FabrikantBosch
336,23 €
Each
Aantal stuks
±0.3 mm/m 30 m Metric - - Class II - 635nm AA 30 h Battery 600g - GCL 25
RS-stocknr. 113-8670
Fabrikantnummer0601072570
FabrikantBosch
116,88 €
Each
Aantal stuks
±2 mm 0.15 30 m Metric - LCD Class 2 - 635nm AAA 5 h Battery 100g - GLM 30
RS-stocknr. 126-0957
FabrikantnummerX310
FabrikantLeica
195,22 €
Each
Aantal stuks
± 1 mm 120 m Both - Front Panel Class 2 - - 2xAAA Up 5000 measurements Battery 155g - X310
RS-stocknr. 692-7162
FabrikantnummerGLM250VF
FabrikantBosch
309,00 €
Each
Aantal stuks
±1 mm 0.05 250 m Metric - LCD Class II - 635nm AAA 5 h Battery 240g - GLM 250 VF
RS-stocknr. 764-9633
FabrikantnummerFluke-424D
FabrikantFluke
389,00 €
Each
Aantal stuks
±0.08 in, ±2 mm 100 m Both - LCD Class II - 635nm AAA 5000 Tests Battery 158g - 424D
RS-stocknr. 764-9630
FabrikantnummerFluke-419D
FabrikantFluke
269,00 €
Each
Aantal stuks
±0.08 in, ±2 mm 80 m Both - LCD Class II - 635nm AAA 5000 Tests Battery 153g - 419D
RS-stocknr. 735-8700
FabrikantnummerGLM 80
FabrikantBosch
199,00 €
Each
Aantal stuks
±1.5 mm 0.05 80 m Metric - Digital Class 2 - 635nm Li-Ion - Battery 140g - GLM 80
RS-stocknr. 517-426
Fabrikantnummer0-77-018
FabrikantStanley
53,40 €
Each
Aantal stuks
±0.5 % 12 m Both - LCD - - - - - - - - 0-77-018
RS-stocknr. 776-9781
FabrikantnummerSTHT1-77138
FabrikantStanley
107,42 €
Each
Aantal stuks
±2 mm 0.1 30 m Both - Digital - - - - - - - Yes TLM99
RS-stocknr. 113-8671
Fabrikantnummer0601072C00
FabrikantBosch
207,41 €
Each
Aantal stuks
±1.5 mm 0.05 50 m Both - LCD Class 2 - 635nm AAA 2.5 h Battery 100g - GLM 50C
RS-stocknr. 174-6532
Fabrikantnummer6013636
FabrikantLeica
1.168,70 €
Each
Aantal stuks
1 mm 150 m Both - LCD - - 635nm AA - - 184g - -
RS-stocknr. 145-7883
FabrikantnummerD110
FabrikantLeica
139,07 €
Each
Aantal stuks
±1.5 mm 60 m Imperial, Metric - LCD Class 2 - 635nm AAA - Battery 92g Yes D110
Nieuw
RS-stocknr. 193-9546
FabrikantnummerFLUKE-417D
FabrikantFluke
100,57 €
Each
Aantal stuks
±2 mm 131 ft Both - LCD Class II - 635nm AAA Up to 3000 Measurements Battery 95g Yes 417D
RS-stocknr. 126-8819
FabrikantRS PRO
78,30 €
Each
Aantal stuks
±1.5 mm 0.05 80 m Both - LCD Class 2 - 635nm - 4000 Measurements Battery 100g - RSLDM-80H
RS-stocknr. 145-7885
Fabrikantnummer806677
FabrikantLeica
1.958,62 €
Each
Aantal stuks
1 mm 305 m Imperial, Metric - LCD - - - Li-ion - Battery 241g Yes S910
RS-stocknr. 126-0961
Fabrikantnummer792297
FabrikantLeica
733,66 €
Each
Aantal stuks
± 1 mm 200 M Both - LCD Class 2 - 635nm Li-ion - Battery 238g - D810
RS-stocknr. 145-7884
FabrikantnummerD2BT
FabrikantLeica
156,00 €
Each
Aantal stuks
±1.5 mm 100 m Imperial, Metric - LCD Class 2 - 635nm AAA Alkaline - Battery 100g Yes D2BT
Related Products
The Leica D810 Touch is the most sophisticated ...
Description:
The Leica D810 Touch is the most sophisticated Laser Distance Meter in the Leica family. It is equipped with 15 measurement modes, touchscreen LCD display, an integrated digital camera with a 4 x Zoom, tilt sensor and a Bluetooth connectivity. ...
RS Pro LDM distance meters designed for quick, ...
Description:
RS Pro LDM distance meters designed for quick, non-contact measurement of areas and volumes of rooms, heights, distances and angles. The device allows direct and indirect measurements where access to the target is difficult. • Immediate or long-term (tracking) measurement ...
Leica DISTO™ D2. A compact and ergonomic laser ...
Description:
Leica DISTO™ D2. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. • Bluetooth® technology to send measurements into apps running on mobile ...
Measure distances of up to 100' quickly and ...
Description:
Measure distances of up to 100' quickly and easily with the DEWALT Tool Connect 100 Ft Laser Distance Measurer. It can calculate area and volume as well as perform simple addition and subtraction functions. Capture Linear MeasurementsPaint EstimationsFlooring Estimations.