Height Measurement Tools

Measuring tools are used to determine the height of objects or for marking of items to be worked on. Height gages are among the most versatile measuring instruments in manufacturing. They measure the distance from a reference point, usually a surface plate, to the component or product.

Height gages range from simple surface gages for measurement transfer and marking to motorise digital height gages which have a powerful data calculating tool with auto scanning functions.

Cost and accuracy are both elements to consider when selecting height gages.

Height Gages Features include:

• Very precise and reliable
• Ergonomically designed with a comfortable base and large, smooth slider feed wheel
• Available as portable rods, can be folded down for easy storage
• Made using a sturdy aluminium
• LCD display
• Digital mechanical models are lightweight and durable
• Mid to high-end height gages are incorporating motor drives into their sensing heads

Ideal for quality control inspection, workshop or production use where SPC functionality is not required.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Measurement Accuracy Resolution Imperial or Metric Metric-Imperial Conversion Material Display Type Battery Type
RS-stocknr. 794-5503
Fabrikantnummer570-302
FabrikantMitutoyo
739,94 €
Each
Aantal stuks
UKAS 300mm ±0.03 mm 0.01 mm Metric - - LCD SR44
RS-stocknr. 794-3553
Fabrikantnummer570-302
FabrikantMitutoyo
681,94 €
Each
Aantal stuks
- 300mm ±0.03 mm 0.01 mm Metric - - LCD SR44
RS-stocknr. 486-8282
Fabrikantnummer570-312
FabrikantMitutoyo
644,78 €
Each
Aantal stuks
- 12in ±0.0015 in 0.0005 in Both Yes - LCD LR44
RS-stocknr. 487-2461
Fabrikantnummer570-312
FabrikantMitutoyo
702,78 €
Each
Aantal stuks
UKAS 12in ±0.0015 in 0.0005 in Both Yes - LCD LR44
RS-stocknr. 794-5569
Fabrikantnummer570-304
FabrikantMitutoyo
1.249,13 €
Each
Aantal stuks
UKAS 600mm ±0.05 mm 0.01 mm Metric - - LCD SR44
RS-stocknr. 794-3557
Fabrikantnummer570-304
FabrikantMitutoyo
1.191,13 €
Each
Aantal stuks
- 600mm ±0.05 mm 0.01 mm Metric - - LCD SR44