Feeler Gauges

A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant.
Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.
The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.
Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.
Parts of a feeler gauge:
● Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storage
● Locking device
● Leaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the blade
What can feeler gauges measure?
Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.
Different types of feeler gauge:
● Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ’go’ into the gap and the thicker body will not ’no go’
● Straight lead feeler gauge – blades are consistently parallel
● Tapered feeler gauge – blades thin out towards the tip
● Double ended gauge
● Offset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areas
● Feeler strip – blades are not connected in a set and either end can be used to measure

...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Blades Imperial or Metric Blade Material Calibrated Length Thickness Height Safe
RS-stocknr. 263-5074
FabrikantRS PRO
15,37 €
Each
Aantal stuks
25 Both Steel - - - -
RS-stocknr. 449-9640
FabrikantRS PRO
10,75 €
Each
Aantal stuks
25 Metric Steel - - - -
RS-stocknr. 785-7828
FabrikantRS PRO
77,39 €
1 Set
Set(s)
13 Both Plastic - - - -
RS-stocknr. 785-7822
FabrikantRS PRO
119,86 €
1 Set
Set(s)
13 Both Plastic - - - -
RS-stocknr. 449-9634
FabrikantRS PRO
6,20 €
Each
Aantal stuks
10 Imperial Steel - - - -
RS-stocknr. 785-7831
FabrikantRS PRO
238,95 €
1 Set
Set(s)
20 Both Brass - - - -
RS-stocknr. 449-9628
FabrikantRS PRO
6,22 €
Each
Aantal stuks
10 Metric Steel - - - -
Nieuw
RS-stocknr. 197-7643
FabrikantRS PRO
8,14 €
Each
Aantal stuks
13 Metric Steel - 105mm 5mm -
Nieuw
RS-stocknr. 197-9112
FabrikantRS PRO
48,64 €
Each
Aantal stuks
13 Metric Steel UKAS 105mm 5mm -
RS-stocknr. 192-3659
FabrikantRS PRO
6,01 €
Each
Aantal stuks
20 Metric Steel - 100mm - -
RS-stocknr. 300-6562
Fabrikantnummer804.P
FabrikantFacom
18,58 €
Each
Aantal stuks
19 Metric - - - - -
RS-stocknr. 304-9121
Fabrikantnummer1705
8,06 €
Each
Aantal stuks
20 Metric - - - - -
RS-stocknr. 300-9971
Fabrikantnummer804
FabrikantFacom
16,40 €
Each
Aantal stuks
19 Metric - - - - -
RS-stocknr. 304-9115
Fabrikantnummer1703
4,20 €
Each
Aantal stuks
13 Metric - - - - -
RS-stocknr. 124-8456
Fabrikantnummer729865A
FabrikantSKF
32,14 €
Each
Aantal stuks
13 Both - - - - -
RS-stocknr. 124-6100
FabrikantnummerTAH1544
FabrikantBahco
18,30 €
Each
Aantal stuks
26 Metric - - - - Yes
RS-stocknr. 181-8118
Fabrikantnummer19595/19K20
FabrikantPrecision Brand
2,876 €
Each (In a Pack of 5)
Aantal stuks
1 Imperial - - 12in 0.02in -
RS-stocknr. 184-5148
Fabrikantnummer09105
FabrikantPrecision Brand
91,18 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 181-8114
Fabrikantnummer19170/19K2
FabrikantPrecision Brand
2,11 €
Each (In a Pack of 5)
Aantal stuks
1 Imperial - - 12in 0.002in -
RS-stocknr. 181-8137
Fabrikantnummer09103
FabrikantPrecision Brand
98,82 €
Each
Aantal stuks
1 Metric - - 7.6m 0.03mm -
Related Products
The SKF feeler gauge has 29 blades measuring ...
Description:
The SKF feeler gauge has 29 blades measuring from 0.05mm to 1mm. The blade has a length of 200mm. It has been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure internal clearance when adjusting ...
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short ...
Set of 19 feeler gauges (tapered tip): 10/100 ...
Description:
Set of 19 feeler gauges (tapered tip): 10/100 --> 100/100 mm.Blade length: 100 mm.Brass blades.
These feeler gauges consist of a series of ...
Description:
These feeler gauges consist of a series of 19 blades secured by a screw to a nickel-plated frame. The size has been etched on the individual blade.A feeler gauge is a hand-held measuring tool used to measure the size of ...