Electronic Depth Measurement Tools

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Measurement Accuracy Resolution Imperial or Metric Metric-Imperial Conversion Finish Material Battery Type Battery Life Power Source Minimum Operating Temperature Maximum Operating Temperature Model Number p
RS-stocknr. 315-7834
FabrikantRS PRO
343,63 €
Each
Aantal stuks
- 150mm ±0.005 mm 0.001 mm Both Yes Chrome - LR44 - Battery 0°C +40°C -
RS-stocknr. 342-5317
FabrikantRS PRO
384,13 €
Each
Aantal stuks
UKAS 150mm ±0.005 mm 0.001 mm Both Yes Chrome - LR44 - Battery 0°C +40°C -
RS-stocknr. 123-0919
FabrikantRS PRO
117,97 €
Each
Aantal stuks
- 150mm ±0.02 (100 mm) mm, ±0.03 (100 → 200mm) mm 0.01 mm Both Yes - Stainless Steel SR44 - Battery +5°C +40°C -
RS-stocknr. 431-886
Fabrikantnummer571-211-20
FabrikantMitutoyo
466,93 €
Each
Aantal stuks
UKAS 150mm ±0.001 in 0.01 mm Both Yes Micro Lapped - LR44 - Battery - - 571-211-10
RS-stocknr. 734-141
Fabrikantnummer571-211-30
FabrikantMitutoyo
426,43 €
Each
Aantal stuks
- 150mm ±0.001 in 0.01 mm Both Yes Micro Lapped - LR44 - Battery - - 571-211-10
RS-stocknr. 145-7898
Fabrikantnummer078.800B
FabrikantLaserliner
663,94 €
Each
Aantal stuks
- 2000mm ±10 mm - Metric - - - AAA 12 h, 20 h Battery -30 +40°C 078.800B
RS-stocknr. 431-892
Fabrikantnummer571-212-20
FabrikantMitutoyo
488,32 €
Each
Aantal stuks
UKAS 200mm ±0.001 in 0.01 mm Both Yes Micro Lapped - LR44 - Battery - - 571-212-10
RS-stocknr. 180-9461
FabrikantRS PRO
176,25 €
Each
Aantal stuks
- 200mm - 0.01 mm Both Yes - Stainless Steel SR44 - Battery +5°C +40°C -
RS-stocknr. 136-8093
FabrikantRS PRO
141,97 €
Each
Aantal stuks
- - ±0.03 mm 0.0005 in, 0.01 mm Both - - - - - - - - -
RS-stocknr. 734-157
Fabrikantnummer571-212-20
FabrikantMitutoyo
447,82 €
Each
Aantal stuks
- 200mm ±0.001 in 0.01 mm Both Yes Micro Lapped - LR44 - Battery - - 571-212-10
RS-stocknr. 180-9518
FabrikantRS PRO
216,75 €
Each
Aantal stuks
UKAS 200mm - 0.01 mm Both Yes - Stainless Steel SR44 - Battery +5°C +40°C -
RS-stocknr. 431-410
Fabrikantnummer329-350-10
FabrikantMitutoyo
754,99 €
Each
Aantal stuks
- 150mm ±0.001 mm 0.01 mm Both Yes Chrome - LR44 - Battery 0°C +40°C 329-711-30
RS-stocknr. 572-022
Fabrikantnummer329-350-10
FabrikantMitutoyo
714,49 €
Each
Aantal stuks
- 150mm ±0.001 mm 0.01 mm Both Yes Chrome - LR44 - Battery 0°C +40°C 329-711-30
RS-stocknr. 144-6648
Fabrikantnummer0601081300
FabrikantBosch
288,42 €
Each
Aantal stuks
- 120mm ±10 mm - Metric - - - LR6 AA 5 h Battery -10°C +40°C D-Tect 120
Related Products
RS Pro 2 piece general purpose measuring set, ...
Description:
RS Pro 2 piece general purpose measuring set, precision caliper and micro-meter for accuracy in a wide range of measuring applications. Fully hardened stainless steel construction with an anti-glare, satin chrome finish. All measuring surfaces are ground and lapped for ...
Depth gauge micrometers manufactured to the tolerances required ...
Description:
Depth gauge micrometers manufactured to the tolerances required by BS6468Constant force ratchet-stop and positive locking clampAdjustable to compensate for wearSets include six 3.15mm diameter measuring rods and adjustment spanner.
Heads are manufactured from fully hardened steelBase and ...
Description:
Heads are manufactured from fully hardened steelBase and Top surface are ground for use as a datum faceBase Datum Face: 2 1/2in x 1/8in Top Datum Face: 1in x 1/8inBevelled surface of datum face allows easy reading of ruleRule clamped ...
Precision manufactured to BS959Accuracies of 0.01mm/0.0004in.ranges of 50 ...
Description:
Precision manufactured to BS959Accuracies of 0.01mm/0.0004in.ranges of 50 to 300mm/2 to 12in.Each set consists of a micrometer head with locking screw, 10 range identified measuring rods, 12mm/ 1/2in. lapped collar and 2 adjustment spannersThe micrometer has 13mm/ 1/2in. movement graduated ...