Clearance Gauges

What are Clearance gauges?A clearance gauge is a device for measuring clearances. RS Pro plastigauge precision clearance gauges provides an effective method for the measurement of clearance between fitted surfaces. Ideal for measuring clearances in split bearings or in cases where a feeler gauge cannot be used. They are quick and easy to use with accurate results. Useful in production, inspection and servicing.Ideal for use with Mains bearings Pipe Flanges Head gasket High spots Housings Injection moulding toolsThese gauges are also useful for measuring the clearance in large bearings which include: Marine drive shaft bearings Turbine housing bearings Pump and pressure system bearings

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Measurement Minimum Measurement
RS-stocknr. 222-4472
FabrikantRS PRO
8,44 €
1 Box of 10
Box(es)
0.5mm 0.175mm
RS-stocknr. 222-4444
FabrikantRS PRO
5,94 €
1 Box of 10
Box(es)
0.175mm 0.025mm
RS-stocknr. 222-4450
FabrikantRS PRO
8,44 €
1 Box of 10
Box(es)
0.25mm 0.1mm
Related Products
A set of six precision gauges for internal ...
Description:
A set of six precision gauges for internal measurements of holes or slots, size range 8 to 152mm/ 5//16 to 6in. Each gauge consists of a rigid knurled steel handle with a knurled contact locking screw. The contact points are ...
The SKF 729865 series feeler gauges have been ...
Description:
The SKF 729865 series feeler gauges have been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure the internal clearance when adjusting spherical roller bearings. • Highly accurate measurement• 729865 A is supplied with protective ...
Hardened and ground baseGround "V" groove in base ...
Description:
Hardened and ground baseGround "V" groove in base for mounting on cylindrical workRetractable pins provided in the base for work against edge of flat surfaceDouble ended scriber with hardened pointsFine adjustment of spindle may be made at any angle above ...