Calipers

Calipers also known as callipers are measuring instruments with a high degree of accuracy and little margin for error when measuring length or distances. They are mostly found in physics labs, machine shops and engineering applications. There are many styles but the principle of measuring are the same, we offer a large selection of calipers to meet your linear measurement needs.
What are the key features?
Calipers have a robust construction, most commonly made from stainless steel. Some feature anti-glare, or satin finish that makes measurements easier to read. Some calipers will only allow for measurement of the inside or outside, depth or step of a product. However, many do give the option of measuring all of these. Calipers can display measurements in both imperial and metric.

Types of Caliper
• Vernier caliper
• Digital vernier caliper
• Dial caliper
• Digital caliper
• Spring caliper
Vernier Caliper
These are particularly useful when you need to measure something round. They feature a fixed main scale and a moving vernier scale. The main scale is normally in tenths of an inch or millimetres while the vernier scale normally measures to the nearest 0.02 millimetres or 0.001 inches.
Dial Caliper
These provide measurements with the same level of accuracy as Vernier calipers. However, instead of using two scales, a dial is used to read the final fraction of an inch or a millimetre on a dial. The measurement taken on a dial caliper is very easy to read.
Digital Caliper
Digital calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. Available with metric and imperial conversions so you can accurately measure objects with ease.
Spring Caliper
The primary purpose of spring calipers is to measure the internal and external diameter of an object. They differentiate by the measuring edges, and get the name spring caliper by the spring joint that loads onto the nut. To adjust the size of the measuring tips turn the adjuster clockwise or anti-clock.
Where does the term Vernier come from?
The vernier caliper was invented by a French mathematician named Pierre Vernier.
Are there calibration options?
We offer calibration on a wide range of vernier calipers and digital callipers.
Application Information
Calipers are found in many industrial applications from mechanical engineering to medicine and science to metalworking.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Caliper Type Capacity Imperial or Metric Display Type Calibrated Accuracy Resolution
RS-stocknr. 245-5676
Fabrikantnummer500-196-30
FabrikantMitutoyo
129,45 €
Each
Aantal stuks
Digital 150mm Both Digital - ±0.02 mm 0.01 mm
RS-stocknr. 307-4571
Fabrikantnummer50019630
FabrikantMitutoyo
169,95 €
Each
Aantal stuks
Digital 150mm Both Digital UKAS ±0.02 mm 0.01 mm
RS-stocknr. 833-6449
Fabrikantnummer500-181-30
FabrikantMitutoyo
126,45 €
Each
Aantal stuks
Digital 150mm Metric Digital - ±0.02 mm -
RS-stocknr. 124-3526
Fabrikantnummer500-181-30
FabrikantMitutoyo
166,95 €
Each
Aantal stuks
Digital 150mm Metric Digital UKAS ±0.02 mm -
RS-stocknr. 397-6641
Fabrikantnummer530-122
FabrikantMitutoyo
40,65 €
Each
Aantal stuks
Vernier 150mm Metric Analogue - ±0.03 mm 0.02 mm
RS-stocknr. 124-3564
Fabrikantnummer530-122
FabrikantMitutoyo
81,15 €
Each
Aantal stuks
Vernier 150mm Metric Analogue UKAS ±0.03 mm 0.02 mm
RS-stocknr. 833-6451
Fabrikantnummer500-162-30
FabrikantMitutoyo
223,55 €
Each
Aantal stuks
Digital 200mm Metric Digital - ±0.02 mm -
RS-stocknr. 124-3580
Fabrikantnummer500-162-30
FabrikantMitutoyo
264,05 €
Each
Aantal stuks
Digital 200mm Metric Digital UKAS ±0.02 mm -
RS-stocknr. 431-583
Fabrikantnummer500-173
FabrikantMitutoyo
459,29 €
Each
Aantal stuks
Digital 300mm Both Digital UKAS ±0.03 mm 0.01 mm
RS-stocknr. 574-359
Fabrikantnummer500-173
FabrikantMitutoyo
418,79 €
Each
Aantal stuks
Digital 300mm Both Digital - ±0.03 mm 0.01 mm
RS-stocknr. 732-498
Fabrikantnummer532-121
FabrikantMitutoyo
262,14 €
Each
Aantal stuks
Vernier 280mm Both Analogue - ±0.04 mm 0.02 mm
RS-stocknr. 833-6458
Fabrikantnummer500-161-30
FabrikantMitutoyo
156,94 €
Each
Aantal stuks
Digital 150mm Metric Digital - ±0.02 mm -
RS-stocknr. 124-3542
Fabrikantnummer500-161-30
FabrikantMitutoyo
197,44 €
Each
Aantal stuks
Digital 150mm Metric Digital UKAS ±0.02 mm -
RS-stocknr. 431-763
Fabrikantnummer532-121
FabrikantMitutoyo
302,64 €
Each
Aantal stuks
Vernier 280mm Both Analogue UKAS ±0.04 mm 0.02 mm
RS-stocknr. 124-3548
Fabrikantnummer500-457
FabrikantMitutoyo
208,73 €
Each
Aantal stuks
Digital 150mm Metric Digital UKAS ±0.02 mm 0.01 mm
RS-stocknr. 794-5537
Fabrikantnummer551-331-10
FabrikantMitutoyo
516,95 €
Each
Aantal stuks
Digital 300mm Metric Digital UKAS 0.04 mm 0.01 mm
RS-stocknr. 486-8276
Fabrikantnummer500-752-20
FabrikantMitutoyo
175,31 €
Each
Aantal stuks
Digital 150mm Both Digital - ±0.02 mm 0.01 mm
RS-stocknr. 732-482
Fabrikantnummer532-120
FabrikantMitutoyo
102,60 €
Each
Aantal stuks
Vernier 180mm Both Analogue - ±0.03 mm 0.02 mm
RS-stocknr. 205-876
Fabrikantnummer500-457
FabrikantMitutoyo
168,23 €
Each
Aantal stuks
Digital 150mm Metric Digital - ±0.02 mm 0.01 mm
RS-stocknr. 664-6081
Fabrikantnummer500-706-20
FabrikantMitutoyo
187,42 €
Each
Aantal stuks
Digital 150mm Metric Digital - ±0.02 mm 0.01 mm