Microwave & Emission Detectors

What are Microwave Emission Detectors?
Microwave emission detectors are used to monitor the radiation levels from both domestic and commercial microwave heating equipment ensuring that they are operating within safe limits.
Features can include
• Ceiling Mounted
• Wall Mounted
• Handheld
• Miniature PIR (passive infrared) presence detectors
• LCD display
• Data hold and alarm functions
• Designed for Professional and Private use
Applications
• Housing (houses, flats, apartments)
• Tertiary sector (hotels, offices, schools)
• Industrial environments

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Radiation Type Accuracy Field Strength Measurement Power Source Battery Type Battery Life Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS-stocknr. 796-2069
FabrikantRS PRO
109,00 €
Each
Aantal stuks
Microwave - - Mains - - 39 (Dia.) x 18mm 20 g, 80 g 18mm - 50Hz +80°C - -10°C
RS-stocknr. 796-2053
FabrikantRS PRO
133,00 €
Each
Aantal stuks
Microwave - - Mains - - 85 (Dia.) x 92mm 150g 92mm - 50Hz +50°C - -10°C
RS-stocknr. 796-2071
FabrikantRS PRO
146,00 €
Each
Aantal stuks
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS-stocknr. 796-2075
FabrikantRS PRO
131,00 €
Each
Aantal stuks
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS-stocknr. 123-2236
FabrikantRS PRO
272,00 €
Each
Aantal stuks
Magnetic Field ±3 % ± 3 Digits 200 μT, 2000 mG Battery AAA 40 h 72 x 35 x 150mm 225g 150mm 72mm 2kHz +50°C 30 Hz 0°C
RS-stocknr. 106-5308
FabrikantRS PRO
468,00 €
Each
Aantal stuks
Beta Rays, Gamma Rays, X Rays ±15 % - Battery 9V 50 h 143 x 74 x 34mm 220g 34mm 143mm - +50°C - 0°C
RS-stocknr. 193-8685
FabrikantRS PRO
23,76 €
Each
Aantal stuks
Microwave - - Battery 9V - 60 x 42 x 160mm 151g 160mm 60mm - +50°C - 0°C
RS-stocknr. 106-5307
FabrikantRS PRO
128,00 €
Each
Aantal stuks
RF Field - - Battery 9V 15 h 60 x 60 x 195mm 200g 195mm 60mm 3.5GHz +50°C 50 MHz 0°C
RS-stocknr. 252-324
FabrikantnummerRSTEK500
FabrikantMartindale
231,00 €
Each
Aantal stuks
Microwave ±1 dB - Battery 9V - 64 x 30 x 145mm 170g 145mm 64mm 2.45GHz +40°C - -5°C
RS-stocknr. 874-0703
FabrikantnummerTM-191
FabrikantSeeit
192,00 €
1 Box of 1
Box(es)
Magnetic Field ± (2.5%+6dgt) 20/200 μT, 200/2000 mG Battery 9V 100 h 130 x 56 x 38mm 170g 38mm 130mm 300Hz +40°C 30 Hz +5°C
RS-stocknr. 740-6506
FabrikantnummerVX0003
FabrikantMetrix
148,00 €
Each
Aantal stuks
Electric Field ±10 % - Battery - 60 → 80 h 63.6 x 40 x 163mm 200g 163mm 63.6mm 100Hz - 10 Hz -
RS-stocknr. 740-6509
FabrikantnummerVX0100
FabrikantMetrix
270,00 €
Each
Aantal stuks
Electric Field ±3% + 5 Digits - Battery - 60 → 80 h 63.6 x 40 x 163mm 200g 163mm 63.6mm 100kHz - 3 kHz -
RS-stocknr. 874-0719
FabrikantnummerTM-91
FabrikantSeeit
418,69 €
1 Box of 1
Box(es)
Beta Rays, Gamma Rays 15 % - Battery 9V 50 h 143 x 74 x 34mm 175g 34mm 143mm - +50°C - 0°C
Related Products
SEEIT present an electrosmog power meter the TM-195 ...
Description:
SEEIT present an electrosmog power meter the TM-195 it is designed for measuring RF Radio Frequency and high frequencies. The monitor will range between 50MHz to 3500MHz with triple axis X, Y and Z isotropic sensors. The TM195 can record ...