Lamp Testers

A lamp tester is a piece of electronic testing equipment that is used to carry out essential lighting tests. It is a simple and cost-effective way of safely establishing the presence of voltage in lamps and testing filament continuity. 


How do lamp testers work?

Generally, a screwdriver is touched to the conductor being tested (for example, a wire in a switch) to establish whether current is flowing through that component. This allows faults to be detected and resolved by tracing the root of the problem.


Types of lamp testers

Two of the most common types of lamp tester are two-contact and one-contact testers.


Two-contact testers

Two-contact lamp testers include an earth wire, so that there is a safe route for the current to flow in the event of a live wire contacting the tester. 


One-contact testers 

This type of lamp tester contacts a single side of the circuit under test, and relies on a single wire and current to complete the circuit.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Test Frequency Typical Application Battery Type Dimensions Operating Temperature Range Includes Model Number Length Width Depth Weight Maximum Operating Temperature Minimum Operating Temperature Test Voltage
RS-stocknr. 819-9757
FabrikantnummerFLUKE-1000FLT
FabrikantFluke
256,00 €
Each
Aantal stuks
20kHz Lamp Test, Ballast Test, Non-Contact Voltage, Pin Continuity Test, Ballast-Type Test AA Alkaline 215 x 30 x 65mm - H1000 Holster, 3 Year Warranty Card, Quick Reference Guide, 4 AA Alkaline Batteries 1000FLT - - - 370g +50°C -10°C 3000peak-peak
RS-stocknr. 791-5990
FabrikantnummerMARFL30
FabrikantMartindale
48,00 €
Each
Aantal stuks
280kHz Fluorescent Lamps 9V 169 x 40 x 24mm -10 → +50 °C (1) 9 V Battery, (1) Carry Case, (1) Telescopic Antenna, Instructions FL30 169mm 40mm 24mm 109g +50°C -10°C 3000peak-peak
Related Products
Test Adapter Kit for Electric Vehicle Charging Stations. ...
Description:
Test Adapter Kit for Electric Vehicle Charging Stations. Get access to the socket-outlets of a charging station to perform safety and functional tests, while simulate presence of an electrical vehicle. The EV-500 Series Test Adapter Kits are designed to test ...
Description:
Five nominal voltages: 50 V, 100 V, 250 V, 500 V and 1000 VVoltage measurement to 1000 VSignal lamp for battery testLow impedance measurement in accordance with VDE0413.
For testing electrical safety in accordance with DIN ...
Description:
For testing electrical safety in accordance with DIN VDE 0701-0702Differential current measurement in accordance with DIN VDE 0701-0702All measurements are easy to read from a large digital displayLimit overruns signalled optically and in some cases also audiblyAvailable with plug and ...
RS PRO mini pocket UV AB meter IM-213 ...
Description:
RS PRO mini pocket UV AB meter IM-213 is a great value instrument for measuring mercury, xenon, metal halide or fluorescent lamps. It is commonly used for studies in the UVA region, as well as in sunlight and measures UV-AB ...