Gaussmeters

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Range Maximum Magnetic Measurement Minimum Magnetic Measurement Best Accuracy Resolution Frequency Range Operating Units Interface Type Maximum Operating Temperature Minimum Operating Temperature Battery Life Battery Type Power Source Dimensions
RS-stocknr. 106-5309
FabrikantRS PRO
66,15 €
Each
Aantal stuks
20 → 200 μT, 200 → 2000 mG 200 μT, 2000 mG 20 μT, 200 mG ±2.5 % 0.01 μT, 0.1 mG 30 → 300Hz Gauss, Tesla - +40°C +5°C 100 h 9V Battery 130 x 56 x 38mm
RS-stocknr. 124-0939
FabrikantRS PRO
164,49 €
Each
Aantal stuks
0.02 → 200 μT, 0.02 → 2000 mG 200 μT, 2000 mG 0.02 μT, 0.02 mG ±15 % + 100 Digit 0.01 μT, 0.01 mG Maximum of 60Hz Gauss, Tesla USB Mini-B +40°C +5°C 8 h AAA Battery, Mains 60 x 21 x 115mm
RS-stocknr. 621-2063
FabrikantnummerGM08
FabrikantHirst Magnetics
1.079,43 €
Each
Aantal stuks
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T 2.999 mT, 3 T, 29.99 mT, 299.9 mT 0 T, 0 mT ±1 % - DC and 15 Hz → 10 kHz Amps/m, Gauss, Oersteds, Tesla RS232, USB +50°C 0°C - AA Battery 175 x 89 x 40mm
RS-stocknr. 621-2057
FabrikantnummerGM07
FabrikantHirst Magnetics
771,58 €
Each
Aantal stuks
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T 2.999 mT, 3 T, 29.99 mT, 299.9 mT 0 mT, 0 T ±1 % - DC and 15 Hz → 10 kHz Amps/m, Gauss, Oersteds, Tesla - +50°C 0°C - AA Battery 175 x 89 x 40mm
RS-stocknr. 293-1669
FabrikantnummerP01167501
FabrikantChauvin Arnoux
533,00 €
Each
Aantal stuks
20 → 2000 μT 2000µT 20µT ±4% + 3 Digits 0.01 μT 30 → 300Hz Gauss, Tesla - - - - - - 163 x 68 x 24mm
Related Products
RS PRO ICM3091N is a great value auto-ranging ...
Description:
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, ...
The CM87 can measure AC / DC current ...
Description:
The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode. Large size clamp meter with 57mm jawsTrue RMS ...
The Curtis hour counter has a 6-digit LCD ...
Description:
The Curtis hour counter has a 6-digit LCD display, solid-state panel-mount type with tab connection. It has a supply voltage rating ranges between 5VDC and 12VDC or 6VAC and 12VAC. 3-wire connection ResettableCase style D shapedElectrical reset methodMeasurement ranges between ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...