Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and inline.What are Engineers Squares made of?Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment. Where can I use an Engineering square?Squares are often used for metalworking tasks as well as DIY and woodworking such as:- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Thickness Blade Width Stock Length Stock Thickness Stock Width Calibrated Number of Units
RS-stocknr. 300-6843
FabrikantnummerDELA.1223.02
FabrikantFacom
14,66 €
Each
Aantal stuks
250mm - - 140mm - - - 1
RS-stocknr. 300-6859
FabrikantnummerDELA.1223.03
FabrikantFacom
16,46 €
Each
Aantal stuks
300mm - - 170mm - - - 1
RS-stocknr. 300-6865
FabrikantnummerDELA.1223.04
FabrikantFacom
17,94 €
Each
Aantal stuks
400mm - - 200mm - - - 1
RS-stocknr. 300-6483
FabrikantnummerDELA.1257.08
FabrikantFacom
50,51 €
Each
Aantal stuks
300mm 7mm 30mm 200mm 30mm - - 1
RS-stocknr. 300-6461
FabrikantnummerDELA.1257.07
FabrikantFacom
35,78 €
Each
Aantal stuks
250mm 7mm 30mm 165mm 30mm - - 1
RS-stocknr. 300-6499
Fabrikantnummer817.20
FabrikantFacom
73,84 €
Each
Aantal stuks
200mm 15mm - - - - - 1
RS-stocknr. 300-6455
FabrikantnummerDELA.1257.06
FabrikantFacom
26,63 €
Each
Aantal stuks
200mm 7mm 30mm 130mm 30mm - - 1
Nieuw
RS-stocknr. 191-4086
FabrikantnummerDELA.1272.01
FabrikantFacom
41,50 €
Each
Aantal stuks
- - - 78 mm, 100 mm - - - 2
RS-stocknr. 300-6449
FabrikantnummerDELA.1257.04
FabrikantFacom
23,24 €
Each
Aantal stuks
150mm 5mm 20mm 100mm 20mm - - 1