Hot Plates & Stirrers

Hot plates are pieces of equipment used to heat glassware and/or its contents in scientific applications. Most hot plates are available with a ceramic or metal surface that is chemical and acid resistant. These high-quality laboratory devices have been designed for applications where boiling acid for a long period of time is necessary.Types of hot plates and how to choose the right one? Hot plates can be equipped with a digital or analogue temperature controls Hot plates are available with silicon, metal or ceramic plates They are available in a range of sizes and power Maximum hotplate temperature depends on the power of the device and can be easily adjusted for heating requirements. To make a right decision on a hot plate type, you need to consider all of the above and also the manufacturer of the device. Hot stirrers use magnetic force alongside a hot plate to stir and heat liquids, without motions which may cause spillages. The liquid is placed in a glass beaker or container onto the hotplate. A rotating magnetic field then causes the liquid to spin. This spinning action causes a stirring motion. Hot stirrers often come with adjustable dials for different paces of stirring.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hotplate Material Plate Size Maximum Hotplate Temperature Magnetic Stirrer Maximum Stirring Capacity Maximum Stirrer Speed Heater Power Rating Power Rating Power Source Dimensions Weight Diameter Height Length
RS-stocknr. 768-9688
FabrikantnummerUC152
FabrikantStuart
434,00 €
Each
Aantal stuks
Ceramic 150 x 150mm +450°C Yes 15L 2000rpm - 550W Mains 172 x 248 x 122mm 2.9kg - 122mm 172mm
RS-stocknr. 387-4416
FabrikantnummerHI180C-2
122,57 €
Each
Aantal stuks
- - - Yes 1L 1000rpm - - Mains 137 (Dia.) x 51mm 640g 137mm 51mm -
RS-stocknr. 122-0822
FabrikantnummerHI731319
6,695 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - 7 (Dia.) x 25mm - 7mm - 25mm
RS-stocknr. 490-1036
FabrikantRS PRO
769,00 €
Each
Aantal stuks
Aluminium, Silicon Alloy 160 x 160mm +325°C - - - 700W 700W Mains 300 x 190 x 110mm 2.5kg - 110mm 300mm
RS-stocknr. 768-9672
FabrikantnummerUS152
FabrikantStuart
391,00 €
Each
Aantal stuks
Aluminium, Silicon Alloy 150 x 150mm +325°C Yes 15L 2000rpm - 750W Mains 172 x 248 x 120mm 2.9kg - 120mm 172mm
RS-stocknr. 768-9679
FabrikantnummerUC151
FabrikantStuart
326,00 €
Each
Aantal stuks
Ceramic 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 107mm 2kg - 107mm 172mm
RS-stocknr. 768-9669
FabrikantnummerUS150
FabrikantStuart
359,00 €
Each
Aantal stuks
Aluminium, Silicon Alloy 150 x 150mm +325°C - - - 700W 700W Mains 172 x 248 x 120mm 2.2kg - 120mm 172mm
RS-stocknr. 768-9663
FabrikantnummerUS151
FabrikantStuart
320,00 €
Each
Aantal stuks
Stainless Steel 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 109mm 2kg - 109mm 172mm
RS-stocknr. 768-9675
FabrikantnummerUC150
FabrikantStuart
364,00 €
Each
Aantal stuks
Ceramic 150 x 150mm +450°C - - - - 500W Mains 172 x 248 x 122mm 2.2kg - 122mm 172mm