Weather Stations

Weather stations are weather instruments that collect data related to the weather and environment. They measure the atmospheric pressure (barometric pressure) which is the air pressure that is all around us. In general, when the pressure falls the weather is going to get bad, when it rises the weather will improve. Some have alarms which you can set for when the temperature drops to below freezing or when it becomes too hot.

Depending on the type of weather station, for example basic to professional complete sets, they use different sensors for measuring weather conditions for:

  • Temperature – both indoor temperature and outdoor temperature
  • Atmospheric pressure
  • Humidity
  • Wind direction and wind speed
  • Moon phases
  • Solar radiation
  • Dew point and rainfall

What can you use weather stations for?

Frequently used for accurate measurement of current weather conditions for certain areas. The information gathered can be stored and displayed for further studies and analysis/projects. They can be used for various tasks such as monitoring greenhouses and ensure safe environment for pets e.g. reptile tank not too hot or cold. Predict dangerous weather approaching so areas can be evacuated if hurricanes and floods are expected and for planning outside events.

Types of weather stations

  • Home weather station – personal weather stations provides you with real-time weather data for right outside and inside your house
  • Wireless weather station – use sensors to collect weather station data and transmit the data back to the base unit using radio frequency, many will connect to a PC or directly to the internet
  • Barometers - Most are now digital. They can store and measure a great amount of data. Many are multifunction devices with the ability to provide humidity readings, or are integrated within consumer weather stations. Calibrated ones can also be used to measure altitude, using the principle that the higher the altitude is, the lower the pressure is. These particular instruments are sometimes referred to as barometric altimeters, or more simply, just altimeters and tend to be portable.
  • Complete weather stations - come with many upgrade options and have additional external units to measure.

Applications include:

  • Education
  • Hobbyist
  • Gardeners
  • Agriculture – farms and vineyards
  • Construction companies
  • Aircraft and shipping

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Remote Sensor Remote Sensor Type Maximum Indoor Temperature Measurement Maximum Outdoor Temperature Measurement Maximum Rainfall Rate Maximum Wind Speed Maximum Humidity Measurement Humidity Measurement Resolution Pressure Resolution Minimum/Maximum Recordings Wind Direction Interface Type Battery Life Battery Type
RS-stocknr. 909-1932
FabrikantnummerGPB 3300
FabrikantCastle
136,62 €
Each
Aantal stuks
- - - - - - - - 1mbar Yes - - >2500 h Alkaline
RS-stocknr. 179-7580
FabrikantnummerBAR206X
59,19 €
Each
Aantal stuks
Yes Weather Station +50 (Main Unit) °C, +60 (Remote Unit) °C +50 (Main Unit) °C, +60 (Remote Unit) °C - - - 1% - Yes - - - AA x 1 (Remote Unit), AA x 3 (Main Unit)
RS-stocknr. 179-7583
FabrikantnummerRAR502X
82,79 €
Each
Aantal stuks
Yes Humidity Sensor, Temperature Sensor +50°C +60°C - - - - - - - - - AAA
RS-stocknr. 179-7586
FabrikantnummerWMR86NX
130,00 €
Each
Aantal stuks
Yes Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor +70 °C, +158 °F +60 °C, +140 °F 9999mm/h 56m/s 95 (Outdoor) %RH, 98 (Indoor) %RH - - Yes Yes - 6 h 1.5 V AA UM-3
RS-stocknr. 179-7584
FabrikantnummerBAR218HGX
78,00 €
Each
Aantal stuks
Yes Thermohygrometer +50°C +60°C - - 95%RH - - - - Bluetooth - AA x 4
Related Products
The Oregon Scientific THGR221 is a wireless rain ...
Description:
The Oregon Scientific THGR221 is a wireless rain gauge with thermometer. The Oregon Scientific THGR221 provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from ...
Description:
Remote UV sensor UVN800 (100 x 65 x 45mm) for use with Oregon Scientific weather stations WMR80, WMR86, WMR88, WMR100, WMR180 and WMR200. Collects UV dataUV Index readings and risk message: Low; Med; High; Very High; ExtremeTransmission range up to ...