Moisture Meters

A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard.

Why do we need moisture meters?

Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.

There are two main categories of moisture meter, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.

Pin type

A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.

Pinless type

A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.

Applications

  • Property and construction

Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.

  • Flooring Contractors

Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.

  • Furniture makers and woodworking

Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.


...
Lees meer Lees minder

Filters

21 - 23 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Measurement Best Accuracy Display Type Scale Type Calibrated Power Source Battery Type Battery Life Dimensions Weight Minimum Operating Temperature Height Length Maximum Operating Temperature
Nieuw
RS-stocknr. 191-9556
FabrikantnummerBLD8800-S
FabrikantProtimeter
1.073,50 €
Each
Aantal stuks
99% - LCD - - Battery 9V Alkaline - 190.5 x 94 x 56mm 283g 0°C 56mm 190.5mm +50°C
RS-stocknr. 181-2420
FabrikantnummerMR55
FabrikantFLIR
139,00 €
Each
Aantal stuks
60 (Temperature) °C, 80 (Relative Humidity) %, 99 (Building Material) % ±1 (Temperature) °C, ±2 (Building Material) %, ±2 (Relative Humidity) % Digital Building Materials, Wood - Battery AA 70 h 58 x 33 x 188mm 160 (with battery)g 0°C 188mm 58mm +60°C
Nieuw
RS-stocknr. 191-9555
FabrikantnummerBLD8800
FabrikantProtimeter
915,30 €
Each
Aantal stuks
99% - LCD - - Battery 9V Alkaline - 190.5 x 94 x 56mm 283g 0°C 56mm 190.5mm +50°C
Related Products
Introducing the RS PRO Multifunctional Moisture Meter, a ...
Description:
Introducing the RS PRO Multifunctional Moisture Meter, a highly reliable device used to quickly and effectively measure moisture content in a range of materials, including wood, plaster and concrete. The RS PRO moisture meter features pinless technology, allowing an accurate ...
The FLIR moisture meter is equipped with a ...
Description:
The FLIR moisture meter is equipped with a pinless moisture sensor and pin probe. It is made of impact-resistant plastic with a large LCD. This meter includes Bluetooth connectivity for remote viewing and sharing as well as Meterlink technology that ...
This digital meter has 9 material species groups ...
Description:
This digital meter has 9 material species groups in memory, therefore making it suitable for measuring moisture content in timber. Range 9 to 30% moisture contentMaximum and minimum value recallData hold facilitySelf calibrationPowered by a 9V PP3 alkaline battery (not ...