Moisture Meters

A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard.

Why do we need moisture meters?

Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.

There are two main categories of moisture meter, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.

Pin type

A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.

Pinless type

A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.

Applications

  • Property and construction

Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.

  • Flooring Contractors

Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.

  • Furniture makers and woodworking

Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Measurement Best Accuracy Display Type Scale Type Calibrated Power Source Battery Type Battery Life Dimensions Weight Minimum Operating Temperature Height Length Maximum Operating Temperature
RS-stocknr. 292-341
Fabrikantnummer0560 6060
FabrikantTesto
83,00 €
Each
Aantal stuks
50% ±1 % - Concrete, Plaster, Wood - Battery AAA 200 h 119 x 46 x 25mm 90g -10°C 25mm 119mm +50°C
RS-stocknr. 264-1007
Fabrikantnummer224-070
152,00 €
Each
Aantal stuks
28% - Analogue Concrete, Plaster, Wood - Battery 9V 100 h 43 x 91 x 146mm 230g - 146mm 43mm -
RS-stocknr. 906-3909
FabrikantnummerMR160
FabrikantFLIR
611,00 €
Each
Aantal stuks
100% ±5 % Digital - - Battery Rechargeable Li-Ion 18 h - - - - - -
RS-stocknr. 922-6236
FabrikantnummerMR176
FabrikantFLIR
1.015,00 €
Each
Aantal stuks
12 (Vapor Pressure) kPa, 30 (Pin Moisture) %, +50 (Air Temperature) °C, +50 (Dew Point) °C, 80 (Mixing Ratio) g/kg, 100 (Pinless Moisture), 100 (Relative Humidity) % ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH Digital - - Battery 3.7 V Li-Ion Rechargeable 18 h - - - - - -
RS-stocknr. 179-9510
FabrikantRS PRO
100,10 €
Each
Aantal stuks
99.9 (Humidity) %, 99.9 (Moisture) %, 200 (IR Temperature) °C ±2 (Humidity) %, ±5 (IR Temperature) °C Digital Building Materials, Wood - Battery - - 70 x 38 x 170mm 280g - 170mm 70mm -
Nieuw
RS-stocknr. 191-9555
FabrikantnummerBLD8800
FabrikantProtimeter
915,30 €
Each
Aantal stuks
99% - LCD - - Battery 9V Alkaline - 190.5 x 94 x 56mm 283g 0°C 56mm 190.5mm +50°C
Nieuw
RS-stocknr. 191-9556
FabrikantnummerBLD8800-S
FabrikantProtimeter
1.073,50 €
Each
Aantal stuks
99% - LCD - - Battery 9V Alkaline - 190.5 x 94 x 56mm 283g 0°C 56mm 190.5mm +50°C
RS-stocknr. 468-3902
FabrikantnummerP01156302Z
FabrikantChauvin Arnoux
245,00 €
Each
Aantal stuks
100% - - Plaster, Wood - Battery 9V - 195 x 60.5 x 38mm 160g 0°C 38mm 195mm +50°C
Nieuw
RS-stocknr. 191-9552
FabrikantnummerBLD5702
FabrikantProtimeter
250,86 €
Each
Aantal stuks
99% - Digital - - Battery 9V 6F22R - 190 x 70 x 49mm 225g 0°C 49mm 190mm +50°C
RS-stocknr. 181-2209
FabrikantnummerMR77
FabrikantFLIR
610,00 €
Each
Aantal stuks
20 (Vapor Pressure) kPa, +77 (Sensor Temperature) °C, 99 (Pin Mositure) %, 99 (Relative Humidity) %RH, 99.9 (Pinless Mositure), +200 (IR Temperature) °C ±2 (Sensor Temperature) °C, ±2 (Vapor Pressure) %, ±2.5 (Relative Humidity) %RH, ±3.5 (IR Temperature) °C Digital Building Materials, Wood - Battery 9V Battery 100 h 72 x 45 x 139mm 290g 0°C 139mm 72mm +50°C
RS-stocknr. 146-9082
FabrikantRS PRO
84,66 €
Each
Aantal stuks
100% - Digital - - Battery AAA - 63 x 30 x 242mm 226g - 242mm 63mm -
Nieuw
RS-stocknr. 191-9553
FabrikantnummerBLD5365
FabrikantProtimeter
513,02 €
Each
Aantal stuks
99% - Backlit LCD - - Battery 9V 6F22R - 190 x 70 x 49mm 225g - 49mm 190mm -
RS-stocknr. 179-9513
FabrikantRS PRO
217,82 €
Each
Aantal stuks
99.9 (Humidity) %, 99.9 (Moisture) %, +200 (IR Temperature) °C ±2 (Humidity) %, ±5 (IR Temperature) °C Digital Building Materials, Wood RSCAL Battery - - 70 x 38 x 170mm 280g - 170mm 70mm -
Nieuw
RS-stocknr. 191-9550
FabrikantnummerBLD5609
FabrikantProtimeter
325,44 €
Each
Aantal stuks
99% - LCD Wood - Battery 9V Alkaline - 19 x 6.5 x 3.5cm 228g 0°C 35mm 190mm +50°C
RS-stocknr. 146-9081
FabrikantRS PRO
41,04 €
Each
Aantal stuks
0.2 2 (Building Material) %, 6 44 (Wood) % ±0.05 (Materials) %, ±1 (Wood) % Analogue Building Materials, Wood - Battery CR 2032 x 3 - 139 x 47 x 25mm 93g 0°C 139mm 47mm +60°C
Nieuw
RS-stocknr. 191-9554
FabrikantnummerBLD5765
FabrikantProtimeter
344,65 €
Each
Aantal stuks
- - Backlit LCD - - Battery 9V - 190 x 70 x 49mm 195 (With Battery)g 0°C 49mm 190mm +50°C
RS-stocknr. 146-9080
FabrikantRS PRO
14,94 €
Each
Aantal stuks
0.2 2 %, 6 44 % ±0.2 %, ±2 % Digital Building Materials, Wood - Battery LRAA x 4 - 40 x 20 x 96mm 83g 0°C 96mm 40mm +40°C
RS-stocknr. 136-3441
FabrikantnummerDAB 100-3
FabrikantKern
1.271,27 €
Each
Aantal stuks
- - - Moisture Analyser - - - - - - +5°C - - +40°C
Nieuw
RS-stocknr. 191-9549
FabrikantnummerBLD2000
FabrikantProtimeter
202,27 €
Each
Aantal stuks
90% - Digital - - Battery 2 x AA - 180 x 28 x 49mm 150g - 49mm 180mm -
RS-stocknr. 175-4968
FabrikantnummerMR40
FabrikantFLIR
60,00 €
Each
Aantal stuks
60% ±2 % Digital Building Materials, Wood - Battery AAA 70 h 31 x 26 x 193mm 80g -10°C 193mm 31mm +60°C
Related Products
Introducing the RS PRO Multifunctional Moisture Meter, a ...
Description:
Introducing the RS PRO Multifunctional Moisture Meter, a highly reliable device used to quickly and effectively measure moisture content in a range of materials, including wood, plaster and concrete. The RS PRO moisture meter features pinless technology, allowing an accurate ...
The FLIR moisture meter is equipped with a ...
Description:
The FLIR moisture meter is equipped with a pinless moisture sensor and pin probe. It is made of impact-resistant plastic with a large LCD. This meter includes Bluetooth connectivity for remote viewing and sharing as well as Meterlink technology that ...
This digital meter has 9 material species groups ...
Description:
This digital meter has 9 material species groups in memory, therefore making it suitable for measuring moisture content in timber. Range 9 to 30% moisture contentMaximum and minimum value recallData hold facilitySelf calibrationPowered by a 9V PP3 alkaline battery (not ...