ESD Testers

ESD (electrostatic discharge) test meters are used to measure the level of electrostatic discharge on a person, surface, or piece of equipment. This is to prevent damage to other equipment, such as flip-flop integrated circuits or other devices with integrated circuits, that might be caused by sparks from excess ESD. These sparks may also be a fire hazard.

How do ESD test meters work?

ESD test meters measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. A light or series of lights is often used to indicate this.

Types of ESD test meters

ESD test meters can vary quite widely in their specific function, depending on what they are measuring. They can be battery or mains operated, and may be worn on the wrist or mounted onto a surface. They can therefore be of different sizes and may utilise different equipment to measure the level of electrostatic discharge, such as a foot plate or an outlet analyser.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Equipment Type Power Source Test Point Supply Voltage Depth Height Plug Type Display Type Width Complies with EN 61340-5-1 Calibrated
RS-stocknr. 877-2536
Fabrikantnummer222642
FabrikantDesco Europe
1.574,74 €
Each
Aantal stuks
- Battery Surface - - 100mm - LCD, LED 100mm Yes -
RS-stocknr. 685-8745
Fabrikantnummer99037
FabrikantDesco Europe
290,50 €
Each
Aantal stuks
- Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes -
RS-stocknr. 776-8321
Fabrikantnummer60466
FabrikantDesco Europe
1.084,32 €
Each
Aantal stuks
- Battery Surface 9V 23.9mm 125.5mm - LCD 69.9mm Yes -
Nieuw
RS-stocknr. 211-6729
FabrikantnummerCWE-24057
FabrikantDesco Europe
1.441,25 €
Each
Aantal stuks
- Mains Wrist & Foot - - - - - - - -
RS-stocknr. 178-4223
Fabrikantnummer19290
FabrikantDesco Europe
2.104,49 €
Each
Aantal stuks
- Battery - - 32mm 210mm - Digital 100mm - -
RS-stocknr. 685-8757
Fabrikantnummer99090
FabrikantDesco Europe
189,13 €
Each
Aantal stuks
- - Wrist & Foot - 110mm 25mm - - 80mm Yes -
RS-stocknr. 685-8754
Fabrikantnummer99038
FabrikantDesco Europe
500,92 €
Each
Aantal stuks
- Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes -
Nieuw
RS-stocknr. 211-6730
FabrikantnummerCWE-24058
FabrikantDesco Europe
1.441,25 €
Each
Aantal stuks
- Mains Wrist & Foot - - - - - - - -