Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 336-328
FabrikantnummerLVD2
FabrikantFluke
48,40 €
Each
Aantal stuks
600V ac - CAT IV 600V LED - - - - Battery - - - - -
RS-stocknr. 225-3335
Fabrikantnummer9918970000
FabrikantSteinel
17,83 €
Each
Aantal stuks
48V dc Yes - LED - - - - From Unit Under Test - 57g - - +50°C
RS-stocknr. 750-8438
FabrikantnummerFLUKE T90
FabrikantFluke
68,20 €
Each
Aantal stuks
690V ac/dc Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA - Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 749-2762
FabrikantnummerFLUKE T90
FabrikantFluke
116,20 €
Each
Aantal stuks
690V Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA RSCAL Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 124-2015
FabrikantRS PRO
101,23 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600V LED Yes IP65 1.5 V AAA, 1.5 V IEC LR03 RSCAL Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-stocknr. 778-3143
FabrikantnummerM611D
FabrikantGossen Metrawatt
101,90 €
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP65 - RSCAL Battery - 250g - - +45°C
RS-stocknr. 750-8444
FabrikantnummerFLUKE T150
FabrikantFluke
166,10 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 704-8719
FabrikantnummerVIP150
FabrikantSocket & See
95,50 €
Each
Aantal stuks
400V ac/dc - CAT IV 600V LED - - - RSCAL Mains - - - - -
RS-stocknr. 905-5866
Fabrikantnummer0590 7501
FabrikantTesto
44,00 €
Each
Aantal stuks
690V ac/dc Yes CAT 3 1000 V, CAT 4 600V LED - IP64 - - Battery 270 x 65 x 35mm 119g 35mm 270mm +50°C
RS-stocknr. 914-0037
FabrikantnummerP01191762D
FabrikantChauvin Arnoux
84,00 €
Each
Aantal stuks
690 V ac, 750V dc Yes CAT IV 600V LED - IP65 AAA Battery, LR3 Battery - Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
RS-stocknr. 778-4708
FabrikantnummerM611D
FabrikantGossen Metrawatt
53,90 €
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP65 - - Battery - 250g - - +45°C
RS-stocknr. 750-8431
FabrikantnummerFLUKE T110
FabrikantFluke
97,90 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 704-7753
FabrikantnummerVIP150
FabrikantSocket & See
49,50 €
Each
Aantal stuks
400V ac/dc - CAT IV 600V LED - - - - Mains - - - - -
RS-stocknr. 905-6756
Fabrikantnummer0590 7501
FabrikantTesto
90,00 €
Each
Aantal stuks
690V Yes CAT 3 1000 V, CAT 4 600V LED - IP64 - RSCAL Battery 270 x 65 x 35mm 119g 35mm 270mm +50°C
RS-stocknr. 124-1961
FabrikantRS PRO
53,23 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600V LED Yes IP65 1.5 V AAA, 1.5 V IEC LR03 - Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-stocknr. 749-2819
FabrikantnummerFLUKE T110
FabrikantFluke
145,90 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 749-2800
FabrikantnummerFLUKE T150
FabrikantFluke
214,10 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 124-2019
FabrikantRS PRO
124,64 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600V LCD Yes IP65 1.5 V AAA, 1.5 V IEC LR03 RSCAL Battery 68 x 29 x 239mm 240g 239mm 68mm +50°C
RS-stocknr. 791-4707
FabrikantnummerMS 917
FabrikantCatu
152,00 €
Each
Aantal stuks
690V ac/dc Yes CAT IV 600V LED - IK06, IP65 AAA RSCAL Battery 165 x 48 x 40mm 215g 40mm 165mm +55°C
RS-stocknr. 896-2183
FabrikantnummerP01191773A
FabrikantChauvin Arnoux
185,00 €
Each
Aantal stuks
1000 V ac, 1400V dc Yes CAT IV 1000V Backlit LCD, LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +45°C