Multifunction Testers

Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.

What are Multifunction testers also known as?

Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called 'Electrical Testers' and also 'Multifunction Installation Testers'. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.

Uses of Multifunction Testers

Multifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures.

Application

Multifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-stocknr. 309-5758
FabrikantnummerDT-155
FabrikantCatu
220,00 €
Each
Aantal stuks
- - - - - - 230V - Yes - - 30 mA, 300 mA, 500 mA, 650 mA - -
RS-stocknr. 459-3168
FabrikantnummerFluke T5-600
FabrikantFluke
255,00 €
Each
Aantal stuks
UKAS - - - - - - - - - - - - -
RS-stocknr. 291-9372
FabrikantnummerFluke T5-600
FabrikantFluke
172,00 €
Each
Aantal stuks
- - - - - - 600V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-stocknr. 341-7316
FabrikantnummerFluke T5-600
FabrikantFluke
242,00 €
Each
Aantal stuks
RSCAL - - - - - - - - - - - - -
RS-stocknr. 836-2763
FabrikantnummerP01145460
FabrikantChauvin Arnoux
1.836,00 €
Each
Aantal stuks
- Line to Earth, Phase to Earth, Phase to Neutral, Phase to Phase Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000V 550V ac/dc Active power, Continuity, Current, Earth resistance by stake and Loop methods with or without tripping, Frequency, Harmonics, Insulation, Phase rotation, RCD Test, Resistance, Voltage Yes Yes USB 12mA, 200 mA A, AC, B Yes
RS-stocknr. 459-3180
FabrikantnummerFluke T5-1000
FabrikantFluke
276,00 €
Each
Aantal stuks
UKAS - - - - - - - - - - - - -
RS-stocknr. 341-7322
FabrikantnummerFluke T5-1000
FabrikantFluke
263,00 €
Each
Aantal stuks
RSCAL - - - - - - - - - - - - -
RS-stocknr. 292-1230
FabrikantnummerFluke T5-1000
FabrikantFluke
193,00 €
Each
Aantal stuks
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-stocknr. 578-310
FabrikantnummerFLUKE 1653B
FabrikantFluke
1.065,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 785-2716
FabrikantnummerT5-600/62MAX +/1AC KIT
FabrikantFluke
531,85 €
Each
Aantal stuks
RSCAL - - - - - 600V ac - - - - - - -
RS-stocknr. 785-0717
FabrikantnummerT5-600/62MAX +/1AC KIT
FabrikantFluke
281,00 €
Each
Aantal stuks
- - - - - - 600V ac AC Current, AC Voltage, DC Voltage, Resistance - - - - - -
RS-stocknr. 704-0487
Fabrikantnummer1002-415
FabrikantMegger
1.470,00 €
Each
Aantal stuks
- 2 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity, Wiring Polarity Yes Yes German Mains 15 mA, 200 mA AC Type, DC Selective -
RS-stocknr. 911-9557
FabrikantnummerFLUKE T5-H5-1AC KIT
FabrikantFluke
315,00 €
Each
Aantal stuks
UKAS - - - - - 1000V ac - - - - - - -
RS-stocknr. 494-7650
FabrikantnummerFLUKE T5-H5-1AC KIT
FabrikantFluke
215,00 €
Each
Aantal stuks
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Voltage, Resistance - - - - - -
RS-stocknr. 911-9548
FabrikantnummerFLUKE T5-H5-1AC KIT
FabrikantFluke
298,88 €
Each
Aantal stuks
RSCAL - - - - - 1000V ac - - - - - - -
RS-stocknr. 117-6667
FabrikantnummerFLK-1664FC SCH
FabrikantFluke
1.682,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - Yes Yes BLE, USB 10mA A/F, AC Type, B/B+, G, S Yes
RS-stocknr. 836-2769
FabrikantnummerP01145455
FabrikantChauvin Arnoux
1.604,00 €
Each
Aantal stuks
- Line to Earth, Phase to Earth, Phase to Neutral, Phase to Phase Yes - Yes 50 V, 100 V, 250 V, 500 V, 1000V 550V ac/dc Continuity Yes Yes USB 12mA, 200 mA A, AC Yes
RS-stocknr. 731-8979
FabrikantnummerFluke T5-H5-1AC II/UK
FabrikantFluke
215,00 €
Each
Aantal stuks
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Voltage, Resistance - - - - - -
RS-stocknr. 867-5627
FabrikantnummerM520R
FabrikantGossen Metrawatt
1.950,00 €
Each
Aantal stuks
- - Yes Yes Yes 3700V 500V Wiring Polarity Yes Yes - - AC Type, DC Selective -
RS-stocknr. 729-0809
FabrikantnummerFluke T5-H5-1AC II/UK
FabrikantFluke
285,00 €
Each
Aantal stuks
RSCAL - - - - - 1000V ac - - - - - - -