Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS-stocknr. 449-4976
FabrikantnummerFLUKE-789
FabrikantFluke
1.369,00 €
Each
Aantal stuks
- - - RSCAL - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 447-7707
FabrikantnummerFLUKE-789
FabrikantFluke
1.299,00 €
Each
Aantal stuks
- - - - - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 449-4982
FabrikantnummerFLUKE-789
FabrikantFluke
1.382,00 €
Each
Aantal stuks
- - - UKAS - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 744-2527
FabrikantnummerFluke-754
FabrikantFluke
7.393,00 €
Each
Aantal stuks
30V 20mA - - Charger, HART, Pressure Module, USB 8 h AA Battery 515g 245mm 188.5mm +50°C -10°C 754
RS-stocknr. 745-2925
FabrikantnummerFluke-754
FabrikantFluke
7.476,88 €
Each
Aantal stuks
30V 20mA - RSCAL Charger, HART, Pressure Module, USB 8 h AA Battery 515g 245mm 188.5mm +50°C -10°C 754
RS-stocknr. 745-2928
FabrikantnummerFluke-754
FabrikantFluke
7.559,00 €
Each
Aantal stuks
30V 20mA - UKAS Charger, HART, Pressure Module, USB 8 h AA Battery 515g 245mm 188.5mm +50°C -10°C 754
RS-stocknr. 850-7685
FabrikantnummerFLUKE-726/APAC/EMEA
FabrikantFluke
4.067,00 €
Each
Aantal stuks
30V dc 55mA 700bar - 4 mm Socket 80 h AA Battery 400g 200mm 180mm +50°C -10°C 726
RS-stocknr. 111-6127
FabrikantnummerFLUKE 726
FabrikantFluke
4.233,00 €
Each
Aantal stuks
30V dc 55mA - UKAS 4 mm Socket 80 h AA Battery 400g 200mm 180mm +50°C -10°C 726
RS-stocknr. 111-6126
FabrikantnummerFLUKE 726
FabrikantFluke
4.150,88 €
Each
Aantal stuks
30V dc 55mA 700bar RSCAL 4 mm Socket 80 h AA Battery 400g 200mm 180mm +50°C -10°C 726
RS-stocknr. 744-2524
FabrikantnummerFluke-753
FabrikantFluke
5.866,00 €
Each
Aantal stuks
30V 20mA - - Charger, HART, Pressure Module, USB 8 h AA Battery 524g 245mm 188.5mm +50°C -10°C 753
RS-stocknr. 745-2940
FabrikantnummerFluke-753
FabrikantFluke
5.949,88 €
Each
Aantal stuks
30V 20mA - RSCAL Charger, HART, Pressure Module, USB 8 h AA Battery 524g 245mm 188.5mm +50°C -10°C 753
RS-stocknr. 484-057
FabrikantnummerM244A
FabrikantGossen Metrawatt
1.188,00 €
Each
Aantal stuks
999.9mV 20mA - - - 100 h AA Battery 750g 45mm 200mm +60°C -10°C METRAHit CAL
RS-stocknr. 745-2947
FabrikantnummerFluke-753
FabrikantFluke
6.032,00 €
Each
Aantal stuks
30V 20mA - UKAS Charger, HART, Pressure Module, USB 8 h AA Battery 524g 245mm 188.5mm +50°C -10°C 753
RS-stocknr. 800-3013
FabrikantnummerDPI620G
FabrikantDruck
6.266,00 €
Each
Aantal stuks
30V dc / 300V ac 20mA 1000bar - - - 9V Battery 575g 42mm 183mm 50°C -10°C Genii
RS-stocknr. 699-5229
FabrikantnummerM245A
FabrikantGossen Metrawatt
1.689,00 €
Each
Aantal stuks
300V 24mA - - - 70 h Rechargeable Lithium-Ion Battery 430g 45mm 200mm +50°C -10°C METRACAL MC
RS-stocknr. 508-3713
FabrikantnummerCALYS 50
2.225,00 €
Each
Aantal stuks
50V 20mA 1000bar - USB, 3mm Wires, 4 mm Terminal 8 h Lithium-ion Mains 900g 50mm 210mm +50°C 0°C CALYS 50
RS-stocknr. 843-1525
FabrikantnummerFLK-789/IR3000FC
FabrikantFluke
1.212,00 €
Each
Aantal stuks
- - - - - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 843-2773
FabrikantnummerFLK-789/IR3000FC
FabrikantFluke
1.289,00 €
Each
Aantal stuks
- - - UKAS - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 843-2770
FabrikantnummerFLK-789/IR3000FC
FabrikantFluke
1.258,00 €
Each
Aantal stuks
- - - RSCAL - 140 h AA Battery 610g 50mm 203mm +55°C -20°C 789
RS-stocknr. 901-0324
FabrikantnummerFLK-789FC-MA/KIT
FabrikantFluke
1.849,00 €
Each
Aantal stuks
- - - - - 140 h AA Battery 610g 50mm 100mm +55°C -20°C 789FC