Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multi meter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency, and more.

Clamp meters are designed with a hinged jaw, this allows the user to clamp the jaws around a wire, cable, or other conductors at any point in an electrical system, then measure the current without disconnecting it. They are extremely popular due to safety reasons, they are convenient to use, they identify issues when installations occur and are cost effective for ongoing tester, maintenance and service requirements.

Our range of meters have been sourced from leading brands such as: Beha-Amprobe, Chauvin Arnoux, Fluke, FLIR, Keysight Technologies, Megger, RS PRO and many more.

Why would you need a clamp meter?

Originally created as a single-purpose test tool, modern day meters offer more measurement functions, greater accuracy, and sometimes specialised measurement features, as well as the most basic functions of a digital multi meter, such as the ability to measure voltage, continuity, and resistance.

Popular Clamp Meters

  • AC Current
  • DC Current
  • AC-DC
  • Leakage
  • HVAC
  • Power

Who uses them?

  • Industrial maintenance technicians
  • Control technicians
  • Electricians – in-house and contractors
  • Facilities, building maintenance, and HVAC technicians
  • Service organisations

Why are clamp meters so popular?

  • Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.
  • Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost inefficiency.
  • Service: Repair existing systems on an as-needed basis.
  • Installation: Troubleshooting installation problems, perform final circuit tests and supervise apprentice electricians while installing electrical equipment.
  • Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

Applications

  • Industrial equipment
  • Industrial controls
  • Electrical systems
  • Commercial/industrial HVAC

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Connectivity Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy
Nieuw
RS-stocknr. 220-4696
FabrikantnummerFLUKE-378 FC/E
FabrikantFluke
819,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 378 FC RSCAL - - - - - -
Nieuw
RS-stocknr. 220-4697
FabrikantnummerFLUKE-378 FC/E
FabrikantFluke
832,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 378 FC UKAS - - - - - -
Nieuw
RS-stocknr. 220-4446
FabrikantnummerFLUKE-378 FC/E
FabrikantFluke
749,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 378 FC - - - - - - -
Nieuw
RS-stocknr. 220-4690
FabrikantnummerFLUKE-377 FC/E
FabrikantFluke
732,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 377 FC UKAS - - - - - -
Nieuw
RS-stocknr. 220-4445
FabrikantnummerFLUKE-377 FC/E
FabrikantFluke
649,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 377 FC - - - - - - -
Nieuw
RS-stocknr. 220-4689
FabrikantnummerFLUKE-377 FC/E
FabrikantFluke
719,00 €
Each
Aantal stuks
2.5kA ac 999.9A dc 1000V ac 1000V dc - - 377 FC RSCAL - - - - - -