Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work. FeaturesPermanent device and less susceptible to damageHas reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty constructionLifetime expectancy up to seven years Uses includeFinding breaks in power cablesChecking plug wiring and fusesDistinguishing between live and neutral wiresDetermining live cables in junction boxesFinding faulty switches By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

81 - 87 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
Nieuw
RS-stocknr. 192-3685
FabrikantRS PRO
16,53 €
Each
Aantal stuks
1000V ac - CAT II 1000 V - - - 1.5 V AAA - Battery 152 x 4.5mm 58g - 152mm -
RS-stocknr. 914-0034
FabrikantnummerP01191762Z
FabrikantChauvin Arnoux
72,00 €
Each
Aantal stuks
690 V ac, 750 V dc Yes CAT IV 600 V - - IP65 AAA Battery, LR3 Battery - Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
RS-stocknr. 189-3823
FabrikantnummerT150/SD
FabrikantFluke
148,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm - 38mm 260mm -
RS-stocknr. 706-8707
FabrikantnummerMTL10
FabrikantJohn Drummond
128,00 €
Each
Aantal stuks
500V ac/dc - CAT III 1000 V, CAT IV 600 V LED - IP67 - RSCAL Mains 213 x 112 x 72mm 320g 72mm 213mm +55°C
RS-stocknr. 913-6849
FabrikantnummerP01191742Z
FabrikantChauvin Arnoux
110,00 €
Each
Aantal stuks
690 V ac, 750 V dc Yes CAT IV 600 V - - IP65 AAA Battery, LR3 Battery RSCAL Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
RS-stocknr. 181-5015
Fabrikantnummer1004-304
FabrikantMegger
87,40 €
Each
Aantal stuks
690V Yes CAT IV 600 V LCD, LED Yes IP64 AAA - Battery 67 x 19 x 205mm 180g 205mm 67mm +40°C
RS-stocknr. 778-4702
FabrikantnummerM611E
FabrikantGossen Metrawatt
62,00 €
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600 V LED - IP65 AAA, LR03 - Battery - 250g - - +55°C
Related Products
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow ...
Description:
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow you to control AC and DC voltages. The Phase tracking system with audible and visual warning of the voltmeter makes your work more efficient and convenient. The self-test function checks the status ...
All electricians need a two-pole tester. The Fluke ...
Description:
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of ...
Ingenious pocket devices for determining the presence of ...
Description:
Ingenious pocket devices for determining the presence of 50Hz AC voltages. They are battery powered pen style units with nylon tips that glow red when a voltage is detected. There is no necessity for contact or for current to be ...
Bright LED indication of voltage between 50V and ...
Description:
Bright LED indication of voltage between 50V and 500V AC/DC Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight Identifies potentially lethal voltages at 50V and distinguishes between ...