Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work. FeaturesPermanent device and less susceptible to damageHas reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty constructionLifetime expectancy up to seven years Uses includeFinding breaks in power cablesChecking plug wiring and fusesDistinguishing between live and neutral wiresDetermining live cables in junction boxesFinding faulty switches By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 20 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 336-328
FabrikantnummerLVD2
FabrikantFluke
42,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 750-2705
FabrikantnummerFLUKE T110/VDE
FabrikantFluke
87,00 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600 V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 749-2762
FabrikantnummerFLUKE T90
FabrikantFluke
109,00 €
Each
Aantal stuks
690V Yes CAT II 690 V, CAT III 600 V Digital Yes IP54 AAA RSCAL Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 225-3335
Fabrikantnummer9918970000
FabrikantSteinel
17,48 €
Each
Aantal stuks
48V dc Yes - LED - - - - - - 57g - - +50°C
RS-stocknr. 750-8438
FabrikantnummerFLUKE T90
FabrikantFluke
61,00 €
Each
Aantal stuks
690V ac/dc Yes CAT II 690 V, CAT III 600 V Digital Yes IP54 AAA - Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 124-1961
FabrikantRS PRO
52,00 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600 V - Yes IP65 1.5 V AAA, 1.5 V IEC LR03 - Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-stocknr. 749-2800
FabrikantnummerFLUKE T150
FabrikantFluke
196,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 704-8719
FabrikantnummerVIP150
FabrikantSocket & See
95,50 €
Each
Aantal stuks
400V ac/dc - CAT IV 600 V LED - - - RSCAL Mains - - - - -
RS-stocknr. 750-8431
FabrikantnummerFLUKE T110
FabrikantFluke
87,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 704-7753
FabrikantnummerVIP150
FabrikantSocket & See
49,50 €
Each
Aantal stuks
400V ac/dc - CAT IV 600 V LED - - - - Mains - - - - -
RS-stocknr. 778-4708
FabrikantnummerM611D
FabrikantGossen Metrawatt
52,50 €
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600 V LED - IP65 - - - - 250g - - +45°C
RS-stocknr. 749-2819
FabrikantnummerFLUKE T110
FabrikantFluke
135,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V Digital Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 905-5866
Fabrikantnummer0590 7501
FabrikantTesto
43,00 €
Each
Aantal stuks
690V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LED - IP64 - - Battery 270 x 65 x 35mm 119g 35mm 270mm +50°C
RS-stocknr. 778-3143
FabrikantnummerM611D
FabrikantGossen Metrawatt
98,50 €
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600 V LED - IP65 - RSCAL - - 250g - - +45°C
RS-stocknr. 750-2708
FabrikantnummerFLUKE T130/VDE
FabrikantFluke
128,00 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600 V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 750-8444
FabrikantnummerFLUKE T150
FabrikantFluke
148,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 905-6756
Fabrikantnummer0590 7501
FabrikantTesto
89,00 €
Each
Aantal stuks
690V Yes CAT 3 1000 V, CAT 4 600 V LED - IP64 - RSCAL Battery 270 x 65 x 35mm 119g 35mm 270mm +50°C
RS-stocknr. 124-2015
FabrikantRS PRO
98,00 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600 V - Yes IP65 1.5 V AAA, 1.5 V IEC LR03 RSCAL Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-stocknr. 124-1962
FabrikantRS PRO
74,50 €
Each
Aantal stuks
750V ac/dc Yes CAT III 750 V, CAT IV 600 V LCD Yes IP65 1.5 V AAA, 1.5 V IEC LR03 - Battery 68 x 29 x 239mm 240g 239mm 68mm +50°C
RS-stocknr. 896-2183
FabrikantnummerP01191773A
FabrikantChauvin Arnoux
181,00 €
Each
Aantal stuks
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +45°C
Related Products
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow ...
Description:
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow you to control AC and DC voltages. The Phase tracking system with audible and visual warning of the voltmeter makes your work more efficient and convenient. The self-test function checks the status ...
All electricians need a two-pole tester. The Fluke ...
Description:
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of ...
Ingenious pocket devices for determining the presence of ...
Description:
Ingenious pocket devices for determining the presence of 50Hz AC voltages. They are battery powered pen style units with nylon tips that glow red when a voltage is detected. There is no necessity for contact or for current to be ...
Bright LED indication of voltage between 50V and ...
Description:
Bright LED indication of voltage between 50V and 500V AC/DC Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight Identifies potentially lethal voltages at 50V and distinguishes between ...