Voltage Indicator Proving Units

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Test Current Rating Output Voltage Display Type Battery Type Calibrated Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p Width Power Source
RS-stocknr. 704-7740
FabrikantnummerSP200
FabrikantSocket & See
114,92 €
Each
Aantal stuks
36mA 50 → 690V - AA - 130 x 65 x 49mm 350g 49mm 130mm +40°C -10°C SP-200 65mm Battery
RS-stocknr. 704-8712
FabrikantnummerSP200
FabrikantSocket & See
183,37 €
Each
Aantal stuks
36mA 50 → 690V - AA RSCAL 130 x 65 x 49mm 350g 49mm 130mm +40°C -10°C SP-200 65mm Battery
RS-stocknr. 181-5014
Fabrikantnummer1001-561
FabrikantMegger
133,00 €
Each
Aantal stuks
- 50 → 690V LED AA - 130 x 48 x 68mm 346g 68mm 130mm +40°C -10°C Mpu690 48mm Battery
RS-stocknr. 181-5041
Fabrikantnummer1001-561
FabrikantMegger
181,00 €
Each
Aantal stuks
- 50 → 690V LED AA RSCAL 130 x 48 x 68mm 346g 68mm 130mm +40°C -10°C Mpu690 48mm Battery
RS-stocknr. 881-2775
FabrikantnummerPRV240
FabrikantFluke
168,00 €
Each
Aantal stuks
- - - AA Alkaline - 117 x 74 x 28mm 200g 28mm 117mm +50°C -10°C PRV240 74mm Battery
RS-stocknr. 242-4111
Fabrikantnummer59180-8020
FabrikantBlack Star
76,00 €
Each
Aantal stuks
2mA 240V - - - - - - - - - 59180-8020 - Battery
RS-stocknr. 914-4714
FabrikantnummerPD240
FabrikantMartindale
85,00 €
Each
Aantal stuks
2mA 240V dc - 6LR6, MN1604, PP3 - 144 x 63 x 31mm 180g 31mm 144mm +40°C -10°C PD240 63mm Battery
RS-stocknr. 193-5358
FabrikantnummerMARPD690SX
FabrikantMartindale
182,47 €
Each
Aantal stuks
200mA 690V ac LED AA Alkaline RSCAL 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD690SX 80mm Battery
RS-stocknr. 193-5356
FabrikantnummerMARPD440SX
FabrikantMartindale
177,95 €
Each
Aantal stuks
200mA 440V ac LED AA Alkaline RSCAL 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD440SX 80mm Battery
RS-stocknr. 193-5335
FabrikantnummerMARPD440SX
FabrikantMartindale
129,95 €
Each
Aantal stuks
200mA 440V ac LED AA Alkaline - 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD440SX 80mm Battery
RS-stocknr. 740-1479
FabrikantnummerPD440
FabrikantMartindale
112,00 €
Each
Aantal stuks
- 440V - AA - 143 x 84 x 50mm 400g 50mm 143mm +40°C -10°C PD440 84mm Battery
RS-stocknr. 146-2609
FabrikantnummerPRV240FS
FabrikantFluke
210,00 €
Each
Aantal stuks
- - LED AA RSCAL 7.4 x 2.8 x 11.7mm 230g 11.7mm 7.4mm +50°C -10°C PRV240FS 2.8mm Battery
RS-stocknr. 146-2603
FabrikantnummerPRV240FS
FabrikantFluke
164,00 €
Each
Aantal stuks
- - LED AA - 7.4 x 2.8 x 11.7mm 230g 11.7mm 7.4mm +50°C -10°C PRV240FS 2.8mm Battery
RS-stocknr. 193-5336
FabrikantnummerMARPD690S
FabrikantMartindale
111,87 €
Each
Aantal stuks
200mA 690V ac LED AA Alkaline - 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD690S 80mm Battery
RS-stocknr. 913-7031
FabrikantnummerPD240
FabrikantMartindale
131,00 €
Each
Aantal stuks
2mA 240V dc - 6LR6, MN1604, PP3 RSCAL 144 x 63 x 31mm 180g 31mm 144mm +40°C -10°C PD240 63mm Battery
RS-stocknr. 716-1086
FabrikantnummerRSPD690
FabrikantMartindale
167,00 €
Each
Aantal stuks
- 700V - AA RSCAL 143 x 84 x 50mm 400g 50mm 143mm +40°C -10°C PD690 84mm Battery
RS-stocknr. 719-0894
FabrikantnummerRSPD690
FabrikantMartindale
121,00 €
Each
Aantal stuks
- 700V - AA - 143 x 84 x 50mm 400g 50mm 143mm +40°C -10°C PD690 84mm Battery
RS-stocknr. 193-5337
FabrikantnummerMARPD690SX
FabrikantMartindale
134,47 €
Each
Aantal stuks
200mA 690V ac LED AA Alkaline - 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD690SX 80mm Battery
RS-stocknr. 735-6091
FabrikantnummerPD440
FabrikantMartindale
182,00 €
Each
Aantal stuks
- 440V - AA RSCAL 143 x 84 x 50mm 400g 50mm 143mm +40°C -10°C PD440 84mm Battery
RS-stocknr. 193-5357
FabrikantnummerMARPD690S
FabrikantMartindale
159,87 €
Each
Aantal stuks
200mA 690V ac LED AA Alkaline RSCAL 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD690S 80mm Battery
Related Products
The 557 Series LED Panel Mount Indicators incorporate ...
Description:
The 557 Series LED Panel Mount Indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities. Designed to withstand outdoor applications susceptible to rain, dust and sunlight. Available in red, yellow, green, blue and white Watertight seal from front ...
RS Pro VP-3 Volt Stick is a pen ...
Description:
RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool ...
The Megger VF3 voltage detector resembles a small ...
Description:
The Megger VF3 voltage detector resembles a small pen like instrument. It is used to identify the presence of live AC voltages of socket outlets, switches, circuit breakers, fuses, luminaries, wires and cables ranging from 60V to 90V at 50Hz ...
The VCC CNX722FV Series of 22mm panel mounting ...
Description:
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply ...