Voltage Indicator & Proving Unit Kits

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Test Current Rating Output Voltage Kit Contents Display Type Calibrated Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
Nieuw
RS-stocknr. 193-8692
FabrikantRS PRO
61,28 €
Each
Aantal stuks
- ≤30 μA, ≤5µA 12 → 1000V ac/dc (2) AAA Battery, Gift Box with Carrying Case LCD - 2 x 1.5V AAA Batteries Battery 73 x 34 x 240mm 237g 240mm 73mm +55°C -10°C
RS-stocknr. 782-4430
FabrikantnummerVIPDLOK138
FabrikantMartindale
281,00 €
Each
Aantal stuks
VIPDLOK138 3.5mA 50 → 600V ac/dc Lock Unit, Proving unit, Voltage Indicator LED - - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C -10°C
RS-stocknr. 192-5870
FabrikantnummerRSVIPD150
FabrikantMartindale
307,96 €
Each
Aantal stuks
MARVIPD150 - 700V Batteries, Carry Case, Instructions, PD690 Proving Unit, VI-15000 Voltage Indicator LED RSCAL AA Battery, Mains 205 x 67 x 27mm 130g 27mm 205mm +40°C -10°C
RS-stocknr. 781-8785
FabrikantnummerVIPDLOK138
FabrikantMartindale
327,00 €
Each
Aantal stuks
VIPDLOK138 3.5mA 50 → 600V ac/dc Lock Unit, Proving unit, Voltage Indicator LED RSCAL - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C -10°C
RS-stocknr. 865-4756
FabrikantnummerMARVIPD150
FabrikantMartindale
236,00 €
Each
Aantal stuks
MARVIPD150 <3.5 mA @ 1000 V ac/dc 700V Batteries, Carry Case, Instructions, PD690 Proving Unit, VI-15000 Voltage Indicator LED - AA Battery, Mains 205 x 67 x 27mm 130g 27mm 205mm +40°C -10°C
RS-stocknr. 782-4437
FabrikantnummerVIPD138
FabrikantMartindale
199,00 €
Each
Aantal stuks
VIPD138 3.5mA 440V Proving unit, Voltage Indicator LED - AA Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C -10°C
RS-stocknr. 706-8719
FabrikantnummerMTL10/PD
FabrikantJohn Drummond
245,00 €
Each
Aantal stuks
MTL10 3.5mA 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc Case, Martindale PD440 440V Proving Unit, MTL10 Test Lamp - RSCAL - Mains 213 x 112 x 72mm 320g 72mm 213mm +55°C -10°C
RS-stocknr. 704-8721
FabrikantnummerVIP150/SP200 Kit
FabrikantSocket & See
232,15 €
Each
Aantal stuks
VIP150/SP200 Kit 3.5mA 50 → 690V SP200 Proving Unit, VIP150 Voltage Indicator LED RSCAL AA Battery 130 x 65 x 49mm 350g 49mm 130mm +40°C -10°C
RS-stocknr. 180-9301
FabrikantnummerMTL15PD
FabrikantJohn Drummond
254,34 €
Each
Aantal stuks
- 3.5mA 700V ac 1 Long Angled Prod, 1 L-Shaped Prod and Instructions to GS38, 2 Long Straight Prods, 2 Straight Prods, 6 x 1.5V AA Alkaline Batteries, Instructions LCD RSCAL Alkaline Battery Battery 84 x 143 x 50mm 400g 50mm 84mm +40°C -10°C
RS-stocknr. 188-2941
FabrikantnummerTB118KIT1
FabrikantMartindale
496,00 €
Each
Aantal stuks
TB118KIT1 <3.5mA 600V ac/dc 8mm Clip Locked Out Tag, EZ650 Earth Loop Impedance and Socket Tester, LOK10 Yellow MCB Lock, 10mm Clip, LOK11 Red MCB Lock, LOK7 Slimline MCB Lock, LOKFS1 Fused Spur Lock, LOKMP Black Marker Pen, PAD10R Padlock with Unique Key, PD440 Proving Device, TC68 Soft Carry Case, TC69 Soft Carry Case, TC88 Soft Carry Case, VI13800 Voltage Indicator - RSCAL AA Battery, Mains 205 x 67 x 27mm 130g 27mm 205mm +40°C -10°C
RS-stocknr. 704-7756
FabrikantnummerVIP100/SP200 Kit
FabrikantSocket & See
145,40 €
Each
Aantal stuks
VIP100/SP200 Kit 3.5mA 50 → 690V SP200 Proving Unit, VIP100 Voltage Indicator LED - AA Battery 130 x 65 x 49mm 350g 49mm 130mm +40°C -10°C
RS-stocknr. 706-8713
FabrikantnummerMTL20/PD
FabrikantJohn Drummond
262,00 €
Each
Aantal stuks
MTL20 28mA 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc Case, Martindale PD440 440V Proving Unit, MTL20 Test Lamp - RSCAL - Mains 213 x 112 x 72mm 350g 72mm 213mm +55°C -10°C
RS-stocknr. 704-8728
FabrikantnummerVIP100/SP200 Kit
FabrikantSocket & See
225,35 €
Each
Aantal stuks
VIP100/SP200 Kit 3.5mA 50 → 690V SP200 Proving Unit, VIP100 Voltage Indicator LED RSCAL AA Battery 130 x 65 x 49mm 350g 49mm 130mm +40°C -10°C
RS-stocknr. 895-9433
FabrikantnummerMARVT25/PD
FabrikantMartindale
361,40 €
Each
Aantal stuks
VT25 <3.5mA 700V PD690 Proving Unit, TC55 Carry Case with Neck Strap, VT25 Voltage Indicator - UKAS 2 x 1.5 V AAA Battery 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm - 50mm 143mm +40°C -10°C
RS-stocknr. 895-9446
FabrikantnummerMARVT28/PD
FabrikantMartindale
386,40 €
Each
Aantal stuks
PD690, VT28 <3.5mA 700V PD690 Proving Unit, TC70 Carry Case with Neck Strap, VT28 Voltage Indicator LCD UKAS 2 x 1.5 V AAA Battery 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm - 50mm 143mm +40°C -10°C
RS-stocknr. 706-8586
FabrikantnummerMTL10/PD
FabrikantJohn Drummond
199,00 €
Each
Aantal stuks
MTL10 3.5mA 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc Case, Martindale PD440 440V Proving Unit, MTL10 Test Lamp - - - Mains 213 x 112 x 72mm 320g 72mm 213mm +55°C -10°C
RS-stocknr. 897-7135
FabrikantnummerMARVT28/PD
FabrikantMartindale
224,00 €
Each
Aantal stuks
PD690, VT28 <3.5mA 700V PD690 Proving Unit, TC70 Carry Case with Neck Strap, VT28 Voltage Indicator LCD - 2 x 1.5 V AAA Battery 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm - 50mm 143mm +40°C -10°C
RS-stocknr. 144-5458
FabrikantnummerRSVIPDLOKPRO150
FabrikantMartindale
432,00 €
Each
Aantal stuks
VIPDLOKPRO150 - 690V 10mm Yellow MCB Lock Clip, 6mm Red MCB Lock Clip, Appliance Plug Lock Out, Black Marker Pen, Cable Lock-Off, Cartridge Fuse Isolation Lock, Equipment Locked Out Tags x 5, Hasp, Matching PD690 Proving Unit LOKKITPRO, MCB Blue Isolation Lock, MCB Green Isolation Lock, MCB Red Isolation Lock, MCB Small Red Isolation Lock, MCB Yellow Isolation Lock, Padlock with Unique Key, Plunge Locking Piece, Slimline Grey Isolation Lock, TC68 Soft Carry Case, Ultimate Lock Out Kit, VI-15000 690V Voltage Indicator LED RSCAL - Mains - - - - - -
RS-stocknr. 865-4759
FabrikantnummerMARVIPDLOK150
FabrikantMartindale
324,00 €
Each
Aantal stuks
MARVIPDLOK150 3.5mA - 16 Piece Lock-off Kit LED - AA Battery, Mains - - - - +55°C -10°C
RS-stocknr. 180-9209
FabrikantnummerMTL15PD
FabrikantJohn Drummond
184,34 €
Each
Aantal stuks
- 3.5mA 700V ac 1 Long Angled Prod, 1 L-Shaped Prod and Instructions to GS38, 2 Long Straight Prods, 2 Straight Prods, 6 x 1.5V AA Alkaline Batteries, Instructions LCD - Alkaline Battery Battery 84 x 143 x 50mm 400g 50mm 84mm +40°C -10°C
Related Products
The Fluke power quality clamp meter is the ...
Description:
The Fluke power quality clamp meter is the ideal meter for commissioning and troubleshooting modern electrical loads. With a bright colour display to analyse the harmonic spectrum, a low-pass filter to remove high-frequency noise, and a high EMC immunity design, ...
Automatic and manual measuring range selectionMeasurement of AC ...
Description:
Automatic and manual measuring range selectionMeasurement of AC and DC voltagesFrequency and top value readingsActual value measurement (TRMS)Hold functionAcoustic continuity testMeasuring resistance.
The Fluke True-RMS clamp meter measures the current ...
Description:
The Fluke True-RMS clamp meter measures the current up to 2000A (AC/DC). The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and ...
The Fluke AC/DC probe that can be used ...
Description:
The Fluke AC/DC probe that can be used to measures current up to 100A (AC/DC). It is compatible with any Fluke ScopeMeter® test tools, power harmonics analyser, oscilloscope, multimeter or other voltage measurement devices. The specially designed built-in safety features ...