Underground Cable Avoidance Tools

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Depth Indicator Live AC Conductor Indicator Measurement Mode Weight Battery Type Best Depth Accuracy Best Location Accuracy Cable Detection Depth Maximum Operating Temperature Minimum Operating Temperature Power Source Tester Type
RS-stocknr. 877-7420
Fabrikantnummer10/BAGPACK4-UK
FabrikantRadiodetection
812,00 €
Each
Aantal stuks
Yes Yes Genny 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS-stocknr. 877-7402
Fabrikantnummer10/CAT4EN29
FabrikantRadiodetection
883,00 €
Each
Aantal stuks
- - Genny, Power, Radio 2.3kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS-stocknr. 877-7418
Fabrikantnummer10/ECAT4+EN61
FabrikantRadiodetection
1.208,00 €
Each
Aantal stuks
Yes Yes Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS-stocknr. 877-7414
Fabrikantnummer10/ECAT4EN59
FabrikantRadiodetection
1.088,00 €
Each
Aantal stuks
Yes Yes Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS-stocknr. 877-7411
Fabrikantnummer10/CAT4+EN31
FabrikantRadiodetection
1.003,00 €
Each
Aantal stuks
- - Depth Indication, Genny, Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
Related Products
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...