TDR Cable Fault Locators

TDR (time-domain reflectometer) cable fault locators are electronic instruments that locate faults in metallic cables (such as a twisted wire). They use time-domain reflectometry (reflection of sound waves) to detect issues in cables. TDR cable fault locators are commonly used to locate issues in a connector, printed circuit board, or other electrical paths.

How do TDR cable fault locators work?

TDR cable fault locators work by measuring the reflection of waves along a conductor. In order to measure the reflections, the TDR will transmit a signal to the conductor and listen for any reflected sound waves as they return. If the conductor is operating correctly there will be no reflection displayed on the screen of the cable fault locator and the incident signal of the cable will be discharged. If there are reflections present, then the signal will be reflected back to the TDR fault locator and diagnosed for errors that will be displayed on the screen.

When are TDR cable fault locators used?

TDR cable fault locators are commonly used for in-place testing of very long cable, where the length of cable to be tested makes them impractical to remove.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Maximum Range Cable Type Minimum Pulse Width Pulse Amplitude Output Impedance Velocity Factor/Propagation Velocity Interface Type Battery Life Battery Type Dimensions Height Length Minimum Operating Temperature
RS-stocknr. 764-2828
Fabrikantnummer1001-789
FabrikantMegger
1.220,00 €
Each
Aantal stuks
- 5000m Metallic Cable Pair 4000ns 5V Pk-Pk 100 Ω, 25 Ω, 50 Ω, 75 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm 115mm -15°C
RS-stocknr. 764-2834
Fabrikantnummer1002-227
FabrikantMegger
700,00 €
Each
Aantal stuks
±1 % 5000m Metallic Cable Pair 4000ns 5V Pk-Pk 25 Ω, 50 Ω, 75 Ω, 100 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm 115mm 15°C
RS-stocknr. 764-2825
Fabrikantnummer1001-788
FabrikantMegger
1.200,00 €
Each
Aantal stuks
- 5000m Metallic Cable Pair 4000ns 5V Pk-Pk 100 Ω, 25 Ω, 50 Ω, 75 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm 115mm -15°C
RS-stocknr. 891-9763
Fabrikantnummer1005-022
FabrikantMegger
3.725,00 €
Each
Aantal stuks
±1 % 20000m Paired Metallic Cable - - 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω, 140 Ω 0.2 → 0.99 - 12 h Rechargeable Li-ion 290 x 190 x 55mm 55mm 290mm -15°C
RS-stocknr. 812-8929
Fabrikantnummer1007-063
FabrikantMegger
2.620,00 €
Each
Aantal stuks
±1 % 20000m Metallic Cable Pair - - 100 Ω, 125 Ω, 25 Ω, 50 Ω, 75 Ω 0.99 USB 12 h Rechargeable Li-ion 290 x 55 x 190mm 190mm 290mm -15°C
RS-stocknr. 181-5018
Fabrikantnummer1007-064
FabrikantMegger
2.700,00 €
Each
Aantal stuks
±1 % 20000m Paired Metallic Cable - - 125Ω 0.2 → 0.99 USB 12 h Li-Ion 290 x 190 x 55mm 55mm 290mm -15°C
RS-stocknr. 181-5019
Fabrikantnummer1007-068
FabrikantMegger
2.785,00 €
Each
Aantal stuks
±1 % 20000m Paired Metallic Cable - - 125Ω 0.2 → 0.99 USB 12 h Li-Ion 290 x 190 x 55mm 55mm 290mm -15°C
Related Products
Locate cable and wire ground faults, sheath faults ...
Description:
Locate cable and wire ground faults, sheath faults or pipeline coating defects, where the utility is in direct contact with the groundThe intuitive transmitter automatically chooses the correct locating function based on the connected accessory and includes selectable 8/33 kHz ...
The Fluke Networks Fiber QuickMap kit with SimpliFiber ...
Description:
The Fluke Networks Fiber QuickMap kit with SimpliFiber Pro-optical test equipment has a measurement range of up to 1m. This device helps in getting rid of the hassle associated with inspecting fibre end faces, especially in low light and high ...
The Megger TDR1000/3 is a hand held, compact ...
Description:
The Megger TDR1000/3 is a hand held, compact Time Domain Reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1 m/0.3 ft and a 5 km/15 kft maximum range depending on velocity factor selected and cable ...
Terminal adaptor kit for TDR2000/3 Cable Fault Locator. ...
Description:
Terminal adaptor kit for TDR2000/3 Cable Fault Locator.