Mains Test Screwdrivers

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Tip Size Overall Length Indicator Type Maximum Voltage Minimum Voltage
RS-stocknr. 828-022
Fabrikantnummer005655
FabrikantWera
7,96 €
Each
Aantal stuks
70mm 3mm 146mm Neon 250V 150V
RS-stocknr. 622-6781
FabrikantRS PRO
5,27 €
Each
Aantal stuks
43mm 3mm 190mm - 250V ac 100V ac
RS-stocknr. 544-853
FabrikantRS PRO
1,78 €
Each
Aantal stuks
60mm 3mm 134mm Neon 250V ac 220V ac
RS-stocknr. 451-8971
FabrikantRS PRO
3,42 €
Each
Aantal stuks
43mm 3mm 135mm - 250V ac/dc 70V ac/dc
RS-stocknr. 549-448
FabrikantRS PRO
1,89 €
Each
Aantal stuks
108mm 3.5mm 196mm Neon 250V ac 220V ac
RS-stocknr. 146-8707
FabrikantnummerAV.HT1CPB
FabrikantFacom
9,38 €
Each
Aantal stuks
90mm - - - - -
RS-stocknr. 707-3229
Fabrikantnummer32201
FabrikantWiha Tools
4,13 €
Each
Aantal stuks
60mm 3mm 140mm - 250V 220V
RS-stocknr. 146-8045
Fabrikantnummer35378
FabrikantWiha Tools
12,99 €
Each
Aantal stuks
- - - - - -
Nieuw
RS-stocknr. 182-9774
FabrikantRS PRO
3,06 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 725-8079
Fabrikantnummer440008
FabrikantCK
3,42 €
Each
Aantal stuks
65mm 3mm 150mm Neon 250V ac 125V ac
RS-stocknr. 125-2170
FabrikantnummerFMHT0-64985
FabrikantStanley
7,55 €
Each
Aantal stuks
- - - - - -
Related Products
Our range of Insulated Screwdrivers are designed to ...
Description:
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications. Features and BenefitsTested to 10kV, suitable for use up to 1000VacManufactured to EN 60900 (BS ...
Our range of Insulated Screwdrivers are designed to ...
Description:
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications. Features and BenefitsTested to 10kV, suitable for use up to 1000VacManufactured to EN 60900 (BS ...
Our range of Insulated Screwdrivers are designed to ...
Description:
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications. Features and BenefitsTested to 10kV, suitable for use up to 1000VacManufactured to EN 60900 (BS ...
The Knipex Slim Plus/Minus Phillips® screwdriver is for ...
Description:
The Knipex Slim Plus/Minus Phillips® screwdriver is for use with electronics installation components such as, automatic circuit breakers. The ergonomically optimised dual-component handle for fatigue reduced work and optimum transmission of force. Made from Chrome vanadium molybdenum steel and VDE ...