Load Banks

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Test Voltage Power Rating Input Voltage Current Range Peak Current Fixed Section Current Variable Section Current Height Width Depth Dimensions Weight IP Rating Voltage
RS-stocknr. 172-0983
FabrikantnummerAC6 (dual)
FabrikantCressall
2.437,55 €
Each
Aantal stuks
110 → 120 V ac, 220 → 240 V ac 6kW 110 V ac, 230 V ac 0 → 100 A 100A - - 550mm 495mm 220mm 495 x 220 x 550mm 12kg - Dual
RS-stocknr. 172-0984
FabrikantnummerDC110/3
FabrikantCressall
3.634,94 €
Each
Aantal stuks
20 → 28V dc 3kW - 0.6 → 120 A 120A 2 x 40 A, 5 A, 10 A, 20 A 0.6 → 5A 500mm 400mm 200mm 400 x 200 x 500mm 10kg IP20 Single
RS-stocknr. 184-9571
FabrikantnummerFFLB-5KW 110V
FabrikantArcol
997,10 €
Each
Aantal stuks
- 5kW 110V ac 2.3 → 45.5 A 45.5A - - 355mm 482mm 375mm 482 x 375 x 355mm - - Single
RS-stocknr. 172-0982
FabrikantnummerAC6-230
FabrikantCressall
1.924,39 €
Each
Aantal stuks
- 6kW 230V ac 0 → 100 A 100A - - 415mm 495mm 220mm 495 x 220 x 415mm 10kg - Single
RS-stocknr. 184-9570
FabrikantnummerFFLB-3KW 230V
FabrikantArcol
860,60 €
Each
Aantal stuks
- 3kW 230V ac 1.08 → 13 A 13A - - 311mm 482mm 375mm 482 x 375 x 311mm - - Single
RS-stocknr. 184-9568
FabrikantnummerFFLB-1KW 230V
FabrikantArcol
694,20 €
Each
Aantal stuks
- 1kW 230V ac 1.08 → 4.3 A 4.3A - - 295mm 482mm 375mm 482 x 375 x 295mm - - Single
RS-stocknr. 184-9572
FabrikantnummerFFLB-5KW 230V
FabrikantArcol
997,10 €
Each
Aantal stuks
- 5kW 230V ac 1.08 → 21.7 A 21.7A - - 355mm 482mm 375mm 482 x 375 x 355mm - - Single
RS-stocknr. 172-0985
FabrikantnummerDC70/3
FabrikantCressall
3.634,94 €
Each
Aantal stuks
30 → 50V dc 3kW - 0.6 → 70 A 70A 2 x 10 A, 2 x 20 A, 5 A 0.6 → 5A 500mm 400mm 200mm 400 x 200 x 500mm 10kg IP20 Single
RS-stocknr. 184-9567
FabrikantnummerFFLB-1KW 110V
FabrikantArcol
694,20 €
Each
Aantal stuks
- 1kW 110V ac 2.3 → 9.1 A 9.1A - - 295mm 482mm 375mm 482 x 375 x 295mm - - Single
RS-stocknr. 184-9569
FabrikantnummerFFLB-3KW 110V
FabrikantArcol
860,60 €
Each
Aantal stuks
- 3kW 110V ac 2.3 → 27.3 A 27.3A - - 311mm 482mm 375mm 482 x 375 x 311mm - - Single
Related Products
The Black CABSHELF Standard Universal Server Rack Cabinet ...
Description:
The Black CABSHELF Standard Universal Server Rack Cabinet Shelf helps to efficiently organize your mission critical computer hardware and accessories by adding a fixed shelf with the capacity to hold up to 20 kg (44 lbs). This TAA compliant product ...
This 12U slide-out server rack helps you save ...
Description:
This 12U slide-out server rack helps you save space while keeping your rack-mount equipment organized and accessible. The compact open-frame rack is easy to pull out and rotate, which makes it easy to install and access your equipment or perform ...
Store your server, network and telecommunications equipment in ...
Description:
Store your server, network and telecommunications equipment in this sturdy 42U rack. With a 2-post design, the rack saves floor space and its dual-post, open-depth design makes it broadly compatible with longer equipment. Maximum portabilityThe 2-post rack features four swiveling ...
This wall-mount bracket provides 6U of storage space ...
Description:
This wall-mount bracket provides 6U of storage space to vertically mount your equipment on the wall. The 6U wall-mount rack is EIA-310-D compliant to ensure compatibility with any 19” rack-mount equipment, such as your power strips, telecommunication, network and A/V ...