Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it. True RMS measurements, this tester typically measures to the nearest 10th of a unit making them perfect for electrical work such as repairing, installation and maintenance.


Originally created as a single-purpose test tool, modern clampmeters offer more measurement functions, greater accuracy and sometimes specialised measurement features. Today’s clamp meters include most of the basic functions of a digital multimeter, such as the ability to measure voltage, continuity and resistance.


Who uses them?


    Industrial maintenance technicians

    Control technicians

    Electricians – in-house and contractors

    Facilities, building maintenance and HVAC technicians

    Service organisations

What are they used on?


    Industrial equipment

    Industrial controls

    Electrical systems

    Commercial/industrial HVAC

Why are Clamp meters so popular?


    Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.

    Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost in efficiency.

They are primarily used for:


    Service: Repair existing systems on an as-needed basis.

    Installation: Troubleshooting installation problems, perform final circuit tests, and supervise apprentice electricians while installing electrical equipment.

    Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Connectivity Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy
RS-stocknr. 747-6861
FabrikantnummerU1194A
348,00 €
Each
Aantal stuks
600A ac 600A dc 600V ac 600V dc 60kΩ - U1194A UKAS 0.01µA ac 0.01µA dc ±2% + 5 Digits Capacitance, Continuity, Current, Diode, Frequency, Resistance, Temperature, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 746-7110
FabrikantnummerU1194A
265,00 €
Each
Aantal stuks
600A ac 600A dc 600V ac 600V dc 60kΩ - U1194A - 10nA 10nA ±(1% rdg + 5dgts) Multifunction Clamp ±(1% rdg + 5dgts) ±(1.2% rdg + 5dgts)
RS-stocknr. 747-6870
FabrikantnummerU1194A
335,00 €
Each
Aantal stuks
600A ac 600A dc 600V ac 600V dc 60kΩ - U1194A RSCAL 0.01µA ac 0.01µA dc ±2% + 5 Digits Capacitance, Continuity, Current, Diode, Frequency, Resistance, Temperature, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 699-1747
FabrikantnummerU1212A
472,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 4kΩ - U1212A RSCAL 10mA ac 10mA dc ±2% + 5 Digits Capacitance, Current, Diode/Audible Continuity Check, Frequency, Resistance, Sensitivity, Temperature, Voltage ±2% +5 digits ±1% + 5 Digits
RS-stocknr. 698-7199
FabrikantnummerU1212A
402,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 4kΩ Bluetooth compatible U1212A - 10mA 10mA ±(1.5% rdg + 3dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts)
RS-stocknr. 699-1744
FabrikantnummerU1212A
485,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 4kΩ - U1212A UKAS 10mA ac 10mA dc ±2% + 5 Digits Capacitance, Current, Diode/Audible Continuity Check, Frequency, Resistance, Sensitivity, Temperature, Voltage ±2% +5 digits ±1% + 5 Digits
RS-stocknr. 747-6849
FabrikantnummerU1193A
277,00 €
Each
Aantal stuks
600A ac - 600V ac 600V dc 60kΩ - U1193A RSCAL 10mA ac - - Capacitance, Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 746-7113
FabrikantnummerU1192A
165,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 60kΩ - U1192A - 10mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts)
RS-stocknr. 747-6798
FabrikantnummerU1191A
202,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 6kΩ - U1191A UKAS 100mA ac - - Continuity, Current, Diode, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 746-7116
FabrikantnummerU1193A
207,00 €
Each
Aantal stuks
600A ac - 600V ac 600V dc 60kΩ - U1193A - 10mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts)
RS-stocknr. 747-6820
FabrikantnummerU1192A
248,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 60kΩ - U1192A UKAS 10mA ac - - Capacitance, Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 699-1722
FabrikantnummerU1211A
374,00 €
Each
Aantal stuks
1kA ac - 1000V ac 1000V dc 4kΩ - U1211A RSCAL 10mA ac - - Capacitance, Current, Diode/Audible Continuity Check, Frequency, Resistance, Sensitivity, Voltage ±1% +5 digits ±1% + 5 Digits
RS-stocknr. 699-1713
FabrikantnummerU1211A
387,00 €
Each
Aantal stuks
1kA ac - 1000V ac 1000V dc 4kΩ - U1211A UKAS 10mA ac - - Capacitance, Current, Diode/Audible Continuity Check, Frequency, Resistance, Sensitivity, Voltage ±1% +5 digits ±1% + 5 Digits
RS-stocknr. 699-1769
FabrikantnummerU1213A
509,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 40MΩ - U1213A UKAS 10mA ac 10mA dc ±2% + 5 Digits Capacitance, Current, Diode/Audible Continuity Check, Duty Cycle, Frequency, Resistance, Sensitivity, Temperature, Voltage ±2% +5 digits ±1% + 5 Digits
RS-stocknr. 747-6808
FabrikantnummerU1191A
189,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 6kΩ - U1191A RSCAL 100mA ac - - Continuity, Current, Diode, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 747-6823
FabrikantnummerU1192A
235,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 60kΩ - U1192A RSCAL 10mA ac - - Capacitance, Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 747-6845
FabrikantnummerU1193A
290,00 €
Each
Aantal stuks
600A ac - 600V ac 600V dc 60kΩ - U1193A UKAS 10mA ac - - Capacitance, Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits
RS-stocknr. 746-7104
FabrikantnummerU1191A
119,00 €
Each
Aantal stuks
400A ac - 600V ac 600V dc 6kΩ - U1191A - 100mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts)
RS-stocknr. 698-7192
FabrikantnummerU1213A
426,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 40MΩ Bluetooth compatible U1213A - 10mA 10mA ±(1.5% rdg + 3dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts)
RS-stocknr. 699-1763
FabrikantnummerU1213A
496,00 €
Each
Aantal stuks
1kA ac 1kA dc 1000V ac 1000V dc 40MΩ - U1213A RSCAL 10mA ac 10mA dc ±2% + 5 Digits Capacitance, Current, Diode/Audible Continuity Check, Duty Cycle, Frequency, Resistance, Sensitivity, Temperature, Voltage ±2% +5 digits ±1% + 5 Digits