RCD Testers

An RCD (Residual Current Device) is a protective device that instantly breaks an electric circuit to prevent series harm from an ongoing electric shock. In the case of a single-phase circuit, the device monitors the difference in currents between the line and neutral conductors. This life-saving device, designed to prevent you from getting a fatal electric shock if you touch something live, (e.g. bare wire), offers a level of personal protection that ordinary fuses and circuit-breakers cannot provide.RCD, is a generic term applied to a family of products which open automatically in response to a residual current equal to or greater than the RCDs rated residual operating current. This generic term is often applied to the following:RCCB - Residual Current Circuit BreakerRCBO - Residual Current Breaker with Overcurrent protectionSRCD - Socket outlet RCDPRCD - Portable Residual Current DeviceAn RCCB differs from an RCBO in that the RCBO will additionally respond to overcurrent conditions whereas the RCCB will not respond to such conditions. The term SRCD is applicable to an RCD which is an integral part of a socket outlet or which is fitted in a box immediately adjacent to a socket outlet.RCD TechnologyRCDs may be distinguished by their technology:-Voltage Independent RCDs (VI). These RCDs rely on the energy of the residual current to activate the RCD. These devices are sometimes referred to as Electromechanical RCDs, and are voltage-independent in operation.Voltage Dependent RCDs (VD). These RCDs use the mains supply voltage to power an electronic circuit and the tripping mechanism to activate the RCD. These devices are sometimes referred to as Electronic RCDs and are voltage-dependent in operation.How do they work?Under normal circumstances, the current flowing in the two wires is equal. When an earth leakage occurs due to a fault in the circuit or an accident with the equipment, an imbalance occurs and this is detected by the RCD, which automatically cuts off the power before injury or damage can result.RCDs protect humans against electrocution in a way that fuses and circuit breakers do not. If you have a new circuit installed, or a circuit is substantially modified, you may be required to have an RCD fitted under the Building Regulations (Part P) or BS7671 wiring regulations. This is a legal requirement.Using the wrong type of RCD can result in total loss of protection. RCD testers need to be tested every 12 months so any problems can be identified before they result in injury or equipment failure.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs RCD Test Current RCD Test Type Safety Category Battery Type Calibrated Battery Life Power Source Dimensions Weight Height Length Minimum Operating Temperature Model Number p Plug Type
RS-stocknr. 123-2363
FabrikantRS PRO
259,00 €
Each
Aantal stuks
10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500 mA AC - - RSCAL - Mains 180 x 130 x 70mm 800g 70mm 180mm 0°C IRT1900 -
RS-stocknr. 123-2240
FabrikantRS PRO
189,00 €
Each
Aantal stuks
10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500 mA AC - - - - Mains 180 x 130 x 70mm 800g 70mm 180mm 0°C IRT1900 -
RS-stocknr. 123-2364
FabrikantRS PRO
272,00 €
Each
Aantal stuks
10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500 mA AC - - UKAS - Mains 180 x 130 x 70mm 800g 70mm 180mm 0°C IRT1900 -
RS-stocknr. 711-9019
FabrikantnummerRCDT320
FabrikantMegger
725,00 €
Each
Aantal stuks
1000mA DC CAT III 300 V Rechargeable NiCd, Rechargeable NiMH RSCAL 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 320 Type G - British 3-pin
RS-stocknr. 712-5746
FabrikantnummerRCDT320-EN-BS
FabrikantMegger
655,00 €
Each
Aantal stuks
1000mA DC CAT III 300 V Rechargeable NiCd, Rechargeable NiMH - 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 320 Type G - British 3-pin
RS-stocknr. 711-9016
FabrikantnummerRCDT320
FabrikantMegger
738,00 €
Each
Aantal stuks
1000mA DC CAT III 300 V Rechargeable NiCd, Rechargeable NiMH UKAS 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 320 Type G - British 3-pin
RS-stocknr. 712-5737
FabrikantnummerRCDT310-EN-BS
FabrikantMegger
560,00 €
Each
Aantal stuks
500mA AC Selective, DC Selective CAT III 300 V Rechargeable NiCd, Rechargeable NiMH - 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 310 -
RS-stocknr. 711-9007
FabrikantnummerRCDT310
FabrikantMegger
630,00 €
Each
Aantal stuks
500mA AC Selective, DC Selective CAT III 300 V Rechargeable NiCd, Rechargeable NiMH RSCAL 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 310 -
RS-stocknr. 537-7888
FabrikantnummerRCDT320-FR
FabrikantMegger
635,00 €
Each
Aantal stuks
1000mA DC CAT III 300 V Rechargeable NiCd, Rechargeable NiMH - 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT320 Type G - British 3-pin
RS-stocknr. 711-9003
FabrikantnummerRCDT310
FabrikantMegger
643,00 €
Each
Aantal stuks
500mA AC Selective, DC Selective CAT III 300 V Rechargeable NiCd, Rechargeable NiMH UKAS 2000 Tests Battery 203 x 148 x 78mm 980g 78mm 203mm -5°C RCDT 310 -
Related Products
Test box designed to provide confirmation that electrical ...
Description:
Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations. Tests the full range of a testers capability.Does not trip RCD protected circuits.Tests to regulations BS7671, BS EN61557 ...
A comprehensive PAT and Installation instrument verification system ...
Description:
A comprehensive PAT and Installation instrument verification system in one rugged, drop-proof enclosure. It allows on-going performance checks to be carried out on test equipment to ensure accurate measurement between calibration intervals. Tests verified: Earth Continuity, Insulation Resistance, RCD Trip ...
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit ...
Description:
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit comprises a M520P test instrument along with a VARIO plug adapter set, E-Clip 2 generator clamp for earthing measurements, Z3512A clamp for earthing measurements, PRO RE2 measuring adapter for 2-clamp measuring methods, ...
Measurement of loop resistanceMeasurement of internal network resistanceMeasurement ...
Description:
Measurement of loop resistanceMeasurement of internal network resistanceMeasurement of short circuit currentLow resistance and continuity measurementInsulation testRCD/FI measurement (contact voltage, trip time, trip current - increasing current)Voltage and frequency measurementProduct informationMemory for ...