Loop Impedance Testers

What is loop testing?Loop testing is a quick, convenient and highly specific method of evaluating an electrical circuit for its ability to engage protective devices (circuit breakers, fuses, Ground-fault circuit interrupter). There are 5 test methods: two-wire high-current two-wire no-trip with dc injection three-wire no-trip two-wire no-trip four-wire grid impedance testingThe main reason for earth loop impedance testing, is to verify that if a fault occurs in an electrical installation, sufficient current will flow to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The objective is to make sure that the circuit is disconnected fast enough to prevent overheating and possibly a fire.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Loop Impedance Test Type Calibrated Maximum Voltage Measurement Best Loop Test Accuracy Resolution PSC Display Non-Trip Loop Test Safety Category Battery Type Battery Life Power Source Dimensions Weight Height
RS-stocknr. 123-2348
FabrikantRS PRO
229,00 €
Each
Aantal stuks
3 Wire RSCAL - ±2% 0.01 Ω Yes - - - - Mains 180 x 130 x 70mm 800g 70mm
RS-stocknr. 123-2349
FabrikantRS PRO
242,00 €
Each
Aantal stuks
3 Wire UKAS - ±2% 0.01 Ω Yes - - - - Mains 180 x 130 x 70mm 800g 70mm
RS-stocknr. 123-2239
FabrikantRS PRO
159,00 €
Each
Aantal stuks
3 Wire - - ±2% 0.01 Ω Yes - - - - Mains 180 x 130 x 70mm 800g 70mm
RS-stocknr. 237-861
FabrikantnummerLTW315-RS-BS
FabrikantMegger
640,00 €
Each
Aantal stuks
2 Wire, 3 Wire RSCAL 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-stocknr. 198-435
FabrikantnummerLTW315-EU-BS
FabrikantMegger
570,00 €
Each
Aantal stuks
2 Wire, 3 Wire - 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-stocknr. 237-899
FabrikantnummerLTW315-RS-BS
FabrikantMegger
653,00 €
Each
Aantal stuks
2 Wire, 3 Wire UKAS 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-stocknr. 528-6681
FabrikantnummerLT300-EN-BS
FabrikantMegger
530,00 €
Each
Aantal stuks
2 Wire - 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm
RS-stocknr. 536-9219
FabrikantnummerLT300
FabrikantMegger
600,00 €
Each
Aantal stuks
2 Wire RSCAL 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm
RS-stocknr. 537-4621
FabrikantnummerLT300
FabrikantMegger
613,00 €
Each
Aantal stuks
2 Wire UKAS 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm
Related Products
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...
EcoWire Plus hook-up wire from Alpha Wire has ...
Description:
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.Containing no halogens or heavy metals, ...
The Megger LTW425 two wire earth loop tester ...
Description:
The Megger LTW425 two wire earth loop tester verifies the loop impedance of a live electrical circuit, ie without the need to disconnect the electrical supply. Offers a high resolution 2-wire loop testing solution that does not trip 30 mA ...
The Megger insulation tester lead is a set ...
Description:
The Megger insulation tester lead is a set of two leads used for BM100 insulation and continuity tester. This tester is used as a replacement or spare test lead set. These leads have 4mm connector and can be used with ...