Loop Impedance & RCD Combined Testers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Voltage Measurement RCD Test Type PSC Display Best Loop Test Accuracy RCD Test Current Safety Category Weight Height Maximum Operating Temperature Minimum Operating Temperature Model Number p Safety Category Level Battery Life
RS-stocknr. 711-9022
FabrikantnummerLRCD220
FabrikantMegger
925,00 €
Each
Aantal stuks
RSCAL 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 980g 78mm +40°C -5°C LRCD220 CAT III 2000 Tests
RS-stocknr. 712-5749
FabrikantnummerLRCD220-EN-BS
FabrikantMegger
855,00 €
Each
Aantal stuks
- 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 980g 78mm +40°C -5°C LRCD220 CAT III 2000 Tests
RS-stocknr. 537-7923
FabrikantnummerLRCD220-FR
FabrikantMegger
830,00 €
Each
Aantal stuks
- 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 980g 203mm +40°C -5°C LRCD220 CAT III 2000 Tests
RS-stocknr. 711-9013
FabrikantnummerLRCD220
FabrikantMegger
938,00 €
Each
Aantal stuks
UKAS 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 980g 78mm +40°C -5°C LRCD220 CAT III 2000 Tests
RS-stocknr. 238-145
FabrikantnummerLTW425
FabrikantMegger
768,00 €
Each
Aantal stuks
UKAS 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW425 CAT IV 2000 Tests
RS-stocknr. 237-883
FabrikantnummerLTW425
FabrikantMegger
755,00 €
Each
Aantal stuks
RSCAL 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW425 CAT IV 2000 Tests
RS-stocknr. 198-441
FabrikantnummerLTW425-EU-BS
FabrikantMegger
685,00 €
Each
Aantal stuks
- 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW425 CAT IV 2000 Tests
RS-stocknr. 237-877
FabrikantnummerLTW325
FabrikantMegger
685,00 €
Each
Aantal stuks
RSCAL 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW325 CAT IV 2000 Tests
RS-stocknr. 238-139
FabrikantnummerLTW325
FabrikantMegger
698,00 €
Each
Aantal stuks
UKAS 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW325 CAT IV 2000 Tests
RS-stocknr. 198-457
FabrikantnummerLTW325-EU-BS
FabrikantMegger
615,00 €
Each
Aantal stuks
- 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 1kg 78mm +50°C -10°C LTW325 CAT IV 2000 Tests
Related Products
All instruments meet IEC1010, HD384 and BSEN61557, and ...
Description:
All instruments meet IEC1010, HD384 and BSEN61557, and are sealed to IP54 for weatherproof performance.Easy to hold and comfortable to use, the large display provides the unique combination of two digital readouts and an analogue arc.All primary results are displayed ...
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit ...
Description:
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit comprises a M520P test instrument along with a VARIO plug adapter set, E-Clip 2 generator clamp for earthing measurements, Z3512A clamp for earthing measurements, PRO RE2 measuring adapter for 2-clamp measuring methods, ...
MIT480 mk2 Series insulation & continuity testers replace ...
Description:
MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. Insulation testing up to ...
The DT-500 checks insulation resistance for systems or ...
Description:
The DT-500 checks insulation resistance for systems or devices.A 500 V measuring voltage delivered by the device is used to perform this check (in compliance with NF C15-100).Phase / neutral shunt function.Battery-saving function.Live voltage indicator and battery status indicator.Belt clip ...