Electrical Installation Testers

Electrical installation testers verify the safety of electrical installations in domestic, commercial and industrial settings. They ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements. 


Uses of electrical installation testers


You can use electrical installation testers for a variety of tests, including:

  • Insulation-continuity tests – diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuits.  
  • Checking RCD devices – check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused from electric shock and to avoid current leaks that may lead to fire and other dangerous situations. 
  • Loop testing – a quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.
  • Resistance measurement of grounding systems – verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures. 

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-stocknr. 578-310
FabrikantnummerFLUKE 1653B
FabrikantFluke
1.065,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 911-9784
FabrikantnummerFLUKE 1653B-01
FabrikantFluke
1.426,00 €
Each
Aantal stuks
RSCAL 3 Wire Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity Yes Yes - 200mA AC Type -
RS-stocknr. 911-9793
FabrikantnummerFLUKE 1653B-01
FabrikantFluke
1.488,40 €
Each
Aantal stuks
UKAS 3 Wire Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity Yes Yes - 200mA AC Type -
RS-stocknr. 117-6667
FabrikantnummerFLK-1664FC SCH
FabrikantFluke
1.649,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - Yes Yes BLE, USB 10mA A/F, AC Type, B/B+, G, S Yes
RS-stocknr. 189-3830
FabrikantnummerT6-1000 KIT2
FabrikantFluke
279,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 578-180
FabrikantnummerFLUKE 1651B
FabrikantFluke
1.065,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 117-6665
FabrikantnummerFLK-1662 SCH
FabrikantFluke
999,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - - - 10mA A/F, AC Type, G, S Yes
RS-stocknr. 117-6666
FabrikantnummerFLK-1663 SCH
FabrikantFluke
1.299,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity Yes - USB 10mA A/F, AC Type, B/B+, G, S Yes
Nieuw
RS-stocknr. 193-2948
Fabrikantnummer1664 TypeE-EV KIT
FabrikantFluke
2.199,00 €
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 1000 V 500 V ac/dc Auto Test Yes Yes BLE, IR USB 10 mA AC Yes
RS-stocknr. 578-314
FabrikantnummerFLUKE 1652B
FabrikantFluke
1.065,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -