Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 745-2928
FabrikantnummerFLUKE-754
FabrikantFluke
7.408,02 €
Each
Aantal stuks
300V 110mA - UKAS Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
RS-stocknr. 744-2527
FabrikantnummerFLUKE-754
FabrikantFluke
7.242,02 €
Each
Aantal stuks
300V 110mA - - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
RS-stocknr. 375-5933
FabrikantnummerFLUKE 724
FabrikantFluke
2.456,88 €
Each
Aantal stuks
30V 24mA - RSCAL - 25 h AA Battery 96 x 200 x 47mm 650g 47mm 96mm +55°C -10°C
RS-stocknr. 745-2925
FabrikantnummerFLUKE-754
FabrikantFluke
7.325,90 €
Each
Aantal stuks
300V 110mA - RSCAL Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
RS-stocknr. 375-1616
FabrikantnummerFLUKE 724
FabrikantFluke
2.373,00 €
Each
Aantal stuks
30V 24mA - - - 25 h AA Battery 96 x 200 x 47mm 650g 47mm 96mm +55°C -10°C
RS-stocknr. 375-6093
FabrikantnummerFLUKE 724
FabrikantFluke
2.539,00 €
Each
Aantal stuks
30V 24mA - UKAS - 25 h AA Battery 96 x 200 x 47mm 650g 47mm 96mm +55°C -10°C
RS-stocknr. 111-6126
FabrikantnummerFLUKE 726
FabrikantFluke
3.965,88 €
Each
Aantal stuks
- - - RSCAL - - - - - - - - - -
RS-stocknr. 111-6127
FabrikantnummerFLUKE 726
FabrikantFluke
4.048,00 €
Each
Aantal stuks
- - - UKAS - - - - - - - - - -
RS-stocknr. 850-7685
FabrikantnummerFLUKE 726
FabrikantFluke
3.882,00 €
Each
Aantal stuks
30V 24mA - - - 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C
RS-stocknr. 805-2431
FabrikantnummerFluke-714B AR
FabrikantFluke
1.157,00 €
Each
Aantal stuks
30V 20mA - - - - AA Battery 188.5 x 84 x 52.5mm 515g 52.5mm 188.5mm +50°C -10°C
RS-stocknr. 803-6082
FabrikantnummerFluke-712B
FabrikantFluke
1.240,88 €
Each
Aantal stuks
30V 20mA - RSCAL - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C
RS-stocknr. 803-6091
FabrikantnummerFluke-712B
FabrikantFluke
1.323,00 €
Each
Aantal stuks
30V 20mA - UKAS - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C
RS-stocknr. 805-2412
FabrikantnummerFluke-712B
FabrikantFluke
1.157,00 €
Each
Aantal stuks
30V 20mA - - - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C
RS-stocknr. 800-3013
FabrikantnummerDPI620G
FabrikantDruck
5.753,00 €
Each
Aantal stuks
30 V dc, 300 V ac 55mA 1000bar - - - Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C
RS-stocknr. 375-6009
FabrikantnummerFLUKE 725US
FabrikantFluke
3.480,00 €
Each
Aantal stuks
30V 24A - UKAS Pressure Module 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C
RS-stocknr. 745-2940
FabrikantnummerFLUKE-753
FabrikantFluke
5.824,88 €
Each
Aantal stuks
300V 110mA - RSCAL Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
RS-stocknr. 484-057
FabrikantnummerM244A
FabrikantGossen Metrawatt
1.156,00 €
Each
Aantal stuks
600V 300mA - - - 45 h AA Battery 200 x 87 x 45mm 350g 45mm 200mm +50°C -10°C
RS-stocknr. 745-2947
FabrikantnummerFLUKE-753
FabrikantFluke
5.907,00 €
Each
Aantal stuks
300V 110mA - UKAS Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
RS-stocknr. 331-7452
FabrikantnummerFLUKE 725US
FabrikantFluke
3.314,00 €
Each
Aantal stuks
30V 24mA - - Pressure Module 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C
RS-stocknr. 744-2524
FabrikantnummerFLUKE-753
FabrikantFluke
5.741,00 €
Each
Aantal stuks
300V 110mA - - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C
Related Products
A portable, high stability, instrument deriving its accuracy ...
Description:
A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current ...
Druck's pressure modules are interchangeable and require no ...
Description:
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes ...
Providing multi-functionality is just one of the many ...
Description:
Providing multi-functionality is just one of the many great features of Druck’s intrinsically safe, advanced modular calibration system. Each one of the 4 basic components performs duties that previously required a multitude of different systems. Some components of the system ...
Druck's pressure modules are interchangeable and require no ...
Description:
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes ...