Ultrasonic Leak Detectors

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Battery Life Dimensions Display Size Display Type Field of View IP Rating Model Number Weight
Nieuw
RS-stocknr. 196-2988
FabrikantnummerULD-420-EUR
FabrikantBeha-Amprobe
949,00 €
Each
Aantal stuks
- - 36.72 x 48.96mm 2.5in LCD - IP40 - 235g
RS-stocknr. 187-6163
Fabrikantnummerii900
FabrikantFluke
17.499,00 €
Each
Aantal stuks
- 2 hours 186 x 322 x 68mm 7in - 65° - ii900 1.7kg
Nieuw
RS-stocknr. 196-2989
FabrikantnummerULD-400-RE
FabrikantBeha-Amprobe
736,00 €
Each
Aantal stuks
4 x 1.5 V AA (LR6) alkaline batteries 105 hours 183 x 75 x 43mm - - - IP40 - 235g
Nieuw
RS-stocknr. 196-2991
FabrikantnummerCC-ULD-400-EUR
FabrikantBeha-Amprobe
143,00 €
Each
Aantal stuks
- - - - - - IP40 - 960g
Nieuw
RS-stocknr. 196-2986
FabrikantnummerULD-410-EUR
FabrikantBeha-Amprobe
799,00 €
Each
Aantal stuks
- - 36.72 x 48.96mm 2.5in LCD - IP40 - 235g
Nieuw
RS-stocknr. 196-2990
FabrikantnummerULD-400-TE
FabrikantBeha-Amprobe
190,00 €
Each
Aantal stuks
2 x 1.5 V AAA (LR03) alkaline batteries 60 hours 137 x 65 x 33mm - - - IP40 - 152g
Related Products
The RS PRO GS-5800 W/GS-400, EA-100 is a ...
Description:
The RS PRO GS-5800 W/GS-400, EA-100 is a great value ultrasonic detector which locates the source of the ultrasonic emissions generated by gas or air leaks. This device has many great features including a bar LED display panel and audible ...