Touch Switches

Touch switch is a type of switch that only has to be touched with some pressure by an object to operate. Touch switch is the simplest kind of tactile sensor as they are an on/off electronic switch that is only on when there is some pressure put on it. Touch switches are used once mounted to a touchscreen panel and allow you to have a few switches for the application that you require. These switches will work when mounted behind the surface of either glass, acrylic or plastic panels allowing you to design your panel how you like with high brightness LED lighting for each switch.
As these switches are mounted on the rear of the panel, they are tamper proof and can be wiped clean making them perfect for a range of applications such as:-
• Outdoor use
• Medical equipment
• Defence systems
• Safety and alarm panels
• Audio and broadcast equipment
• Automation
Touch switches can be programmed to a high, medium and low sensitivity depending on the application they are being used in.

...
Lees meer Lees minder

Filters

81 - 100 van 255 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Switch Operation Switch Function Minimum Input Voltage Maximum Input Voltage Output Type Illuminated LED Colour Actuator Colour IP Rating Case Colour Contact Material Current Rating
RS-stocknr. 195-8743
FabrikantnummerCG211AJ0RC
FabrikantAPEM
27,04 €
Each
Aantal stuks
Capacitive Latching - - 24V dc NPN Yes Red - - - - 15mA
RS-stocknr. 174-5465
Fabrikantnummer3-101-427
FabrikantSchurter
42,45 €
Each
Aantal stuks
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
Nieuw
RS-stocknr. 205-8738
FabrikantnummerCPB1110000KGSS
FabrikantAPEM
49,84 €
Each
Aantal stuks
Capacitive Momentary - - - - Yes Green, Red - IP68, IP69K - Capacitive -
RS-stocknr. 137-1288
FabrikantnummerCTHS15CIC01ARROW
FabrikantVCC
5,33 €
Each
Aantal stuks
Capacitive - - - - - Yes Red - - Black, White - -
Nieuw
RS-stocknr. 205-8739
FabrikantnummerCPB1210000KGSC
FabrikantAPEM
49,84 €
Each
Aantal stuks
Capacitive Latching - - - - Yes Green, Red - IP68, IP69K - Capacitive -
Nieuw
RS-stocknr. 204-7879
FabrikantnummerMC25MCBGR
FabrikantBulgin
24,617 €
Each (In a Box of 60)
Aantal stuks
Capacitive Momentary NC - - - Yes - - IP68 - Black Anodised -
Nieuw
RS-stocknr. 204-8103
FabrikantnummerMC22LORRG
FabrikantBulgin
22,515 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NO 12V dc 24V dc - Yes - - IP68 - Red Anodised -
Nieuw
RS-stocknr. 204-8179
FabrikantnummerMC19LOSGR
FabrikantBulgin
21,594 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NO 12V dc 24V dc - Yes - - IP68 - Stainless Steel -
Nieuw
RS-stocknr. 204-8092
FabrikantnummerMC22MORRG
FabrikantBulgin
21,707 €
Each (In a Box of 60)
Aantal stuks
Capacitive Momentary NO 12V dc 24V dc - Yes - - IP68 - Red Anodised -
RS-stocknr. 174-5516
Fabrikantnummer3-101-419
FabrikantSchurter
38,47 €
Each
Aantal stuks
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS-stocknr. 137-1283
FabrikantnummerCTHS15CIC01ALARM
FabrikantVCC
5,33 €
Each
Aantal stuks
Capacitive - - - - - Yes Red - - Black, White - -
RS-stocknr. 174-5333
Fabrikantnummer3-101-424
FabrikantSchurter
41,00 €
Each (In a Box of 10)
Aantal stuks
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS-stocknr. 174-5469
Fabrikantnummer3-102-626
FabrikantSchurter
40,08 €
Each
Aantal stuks
Push Button Momentary - - 24V dc - Yes Blue Grey IP40, IP67 - Ag 10A
RS-stocknr. 137-1339
FabrikantnummerCTHS15CIC05ALARM
FabrikantVCC
5,33 €
Each
Aantal stuks
Capacitive - - - - - Yes Green - - Black, White - -
Nieuw
RS-stocknr. 204-8172
FabrikantnummerMC19LCRRG
FabrikantBulgin
22,965 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NC 12V dc 24V dc - Yes - - IP68 - Red Anodised -
Nieuw
RS-stocknr. 205-8736
FabrikantnummerCPB1110000NGSS
FabrikantAPEM
43,66 €
Each
Aantal stuks
Capacitive Momentary - - - - Yes Green, Red - IP68, IP69K - Capacitive -
RS-stocknr. 195-8744
FabrikantnummerCG211AP0RC
FabrikantAPEM
27,04 €
Each
Aantal stuks
Capacitive Latching - - 12V dc NPN Yes Red - - - - 15mA
RS-stocknr. 137-1333
FabrikantnummerCTHS15CIC05
FabrikantVCC
4,99 €
Each
Aantal stuks
Capacitive - - - - - Yes Green - - Gold/White - -
Nieuw
RS-stocknr. 204-8104
FabrikantnummerMC22LORGR
FabrikantBulgin
26,397 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NO 12V dc 24V dc - Yes - - IP68 - Red Anodised -
Nieuw
RS-stocknr. 204-8166
FabrikantnummerMC16MORRG
FabrikantBulgin
22,416 €
Each (In a Box of 60)
Aantal stuks
Capacitive Momentary NO 12V dc 24V dc - Yes - - IP68 - Red Anodised -
Related Products
Metal Switch Medium Stroke, Switching Voltage up to ...
Description:
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC. Momentary action switch available in version: Standard (ST), with Lettering (LE) and with Ring Illumination (RI)Equipped with flat-pin plugs to permit fast connectionAttractive tactile feedbackHigh quality materialsLong life spanHomogeneous ...
IP68 rated, available in 16mm, 19mm, 22mm sizes.The ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizes.The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
The Stadium IGT capacitive touch switch is a ...
Description:
The Stadium IGT capacitive touch switch is a high tech, illuminated switch. It has a revolutionary design that eliminates the need for panel cut-outs and provides ingress protection. Any glass, clear acrylic, plastic, or similar panel sheet can be printed ...
The RS PRO touch switch is an illuminated ...
Description:
The RS PRO touch switch is an illuminated switch with an auto-calibration function. This feature ensures that the switch adapts to changing environments. The device can be activated with gloved hands. It has a current rating of 1.5A at a ...