Touch switch is a type of switch that only has to be touched with some pressure by an object to operate. Touch switch is the simplest kind of tactile sensor as they are an on/off electronic switch that is only on when there is some pressure put on it. Touch switches are used once mounted to a touchscreen panel and allow you to have a few switches for the application that you require. These switches will work when mounted behind the surface of either glass, acrylic or plastic panels allowing you to design your panel how you like with high brightness LED lighting for each switch. As these switches are mounted on the rear of the panel, they are tamper proof and can be wiped clean making them perfect for a range of applications such as:- Outdoor use Medical equipment Defence systems Safety and alarm panels Audio and broadcast equipment Automation Touch switches can be programmed to a high, medium and low sensitivity depending on the application they are being used in.
Description:
Capacitive touch sensor as momentary push button (NO
or NC) or as latching switch (LA)Protection against unintended switchingMulticolor illuminationFloating switch connectionsLaser lettering possibleVandal resistantWires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steelVarious ...
Description:
Capacitive touch sensor as momentary push button (NO
or NC) or as latching switch (LA)Protection against unintended switchingMulticolor illuminationFloating switch connectionsLaser lettering possibleVandal resistantWires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steelVarious ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizes.The
distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
Description:
The Stadium IGT capacitive touch switch is a
high tech, illuminated switch. It has a revolutionary design that eliminates the need for panel cut-outs and provides ingress protection. Any glass, clear acrylic, plastic, or similar panel sheet can be printed ...