Touch Switches

Touch switch is a type of switch that only has to be touched with some pressure by an object to operate. Touch switch is the simplest kind of tactile sensor as they are an on/off electronic switch that is only on when there is some pressure put on it. Touch switches are used once mounted to a touchscreen panel and allow you to have a few switches for the application that you require. These switches will work when mounted behind the surface of either glass, acrylic or plastic panels allowing you to design your panel how you like with high brightness LED lighting for each switch.
As these switches are mounted on the rear of the panel, they are tamper proof and can be wiped clean making them perfect for a range of applications such as:-
• Outdoor use
• Medical equipment
• Defence systems
• Safety and alarm panels
• Audio and broadcast equipment
• Automation
Touch switches can be programmed to a high, medium and low sensitivity depending on the application they are being used in.

...
Lees meer Lees minder

Filters

241 - 254 van 254 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Switch Operation Switch Function Minimum Input Voltage Maximum Input Voltage Output Type Illuminated LED Colour Actuator Colour IP Rating Case Colour Contact Material Current Rating
RS-stocknr. 174-5336
Fabrikantnummer3-101-427
FabrikantSchurter
41,596 €
Each (In a Box of 10)
Aantal stuks
Capacitive Momentary NO - 28V dc - Yes - Grey IP67 - - 100mA
RS-stocknr. 137-1352
FabrikantnummerCTHS15CIC05ONOFF
FabrikantVCC
5,03 €
Each
Aantal stuks
Capacitive - - - - - Yes Green - - Black, White - -
Nieuw
RS-stocknr. 205-8744
FabrikantnummerCPB2210000KGSC
FabrikantAPEM
52,59 €
Each
Aantal stuks
Capacitive Latching - - - - Yes Green, Red - IP68, IP69K - Capacitive -
RS-stocknr. 137-1345
FabrikantnummerCTHS15CIC05ARROW
FabrikantVCC
5,33 €
Each
Aantal stuks
Capacitive - - - - - Yes Green - - Black, White - -
Nieuw
RS-stocknr. 204-8169
FabrikantnummerMC19LCBGR
FabrikantBulgin
22,965 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NC 12V dc 24V dc - Yes - - IP68 - Black Anodised -
Nieuw
RS-stocknr. 204-7881
FabrikantnummerMC25MCRGR
FabrikantBulgin
28,857 €
Each (In a Box of 60)
Aantal stuks
Capacitive Momentary NC - - - Yes - - IP68 - Red Anodised -
Nieuw
RS-stocknr. 204-8104
FabrikantnummerMC22LORGR
FabrikantBulgin
26,397 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NO 12V dc 24V dc - Yes - - IP68 - Red Anodised -
RS-stocknr. 174-5362
Fabrikantnummer3-102-648
FabrikantSchurter
32,033 €
Each (In a Box of 10)
Aantal stuks
Push Button - - - 2 (MSM) kV, 24 (Surface Backlighting) V dc - Yes White Grey IP40, IP67 - Ag 10A
Nieuw
RS-stocknr. 205-8746
FabrikantnummerCPB3210000DGSC
FabrikantAPEM
54,73 €
Each
Aantal stuks
Capacitive Latching - - - - Yes Green, Red - IP68, IP69K - Capacitive -
RS-stocknr. 174-5430
Fabrikantnummer3-101-394
FabrikantSchurter
36,50 €
Each
Aantal stuks
Capacitive Latching - - 28V dc - Yes - Grey IP67 - - 100mA
RS-stocknr. 174-5437
Fabrikantnummer3-101-395
FabrikantSchurter
34,98 €
Each
Aantal stuks
Capacitive Latching - - 28V dc - Yes Green, Red Grey IP67 - - 100mA
Nieuw
RS-stocknr. 204-8074
FabrikantnummerMC22LCSRG
FabrikantBulgin
21,34 €
Each (In a Box of 60)
Aantal stuks
Capacitive Latching NC 12V dc 24V dc - Yes - - IP68 - Stainless Steel -
RS-stocknr. 137-1261
FabrikantnummerCTHS15CIC07ARROW
FabrikantVCC
5,33 €
Each
Aantal stuks
Capacitive - - - - - Yes Yellow - - Black, White - -
RS-stocknr. 174-5455
Fabrikantnummer3-102-623
FabrikantSchurter
40,08 €
Each
Aantal stuks
Push Button Momentary - - 24V dc - Yes Green Grey IP40, IP67 - Ag 10A
Related Products
Metal Switch Medium Stroke, Switching Voltage up to ...
Description:
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC. Momentary action switch available in version: Standard (ST), with Lettering (LE) and with Ring Illumination (RI)Equipped with flat-pin plugs to permit fast connectionAttractive tactile feedbackHigh quality materialsLong life spanHomogeneous ...
IP68 rated, available in 16mm, 19mm, 22mm sizes.The ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizes.The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
The Stadium IGT capacitive touch switch is a ...
Description:
The Stadium IGT capacitive touch switch is a high tech, illuminated switch. It has a revolutionary design that eliminates the need for panel cut-outs and provides ingress protection. Any glass, clear acrylic, plastic, or similar panel sheet can be printed ...
The RS PRO touch switch is an illuminated ...
Description:
The RS PRO touch switch is an illuminated switch with an auto-calibration function. This feature ensures that the switch adapts to changing environments. The device can be activated with gloved hands. It has a current rating of 1.5A at a ...