Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.How Does a Toggle Switch Function?Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.
There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Lees meer Lees minder

Filters

101 - 120 van 1788 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-stocknr. 433-3269
FabrikantnummerT4-0122
FabrikantOtto
116,95 €
Each
Aantal stuks
SP4T - 10 mA Panel Mount Solder IP64, IP68S - - - - - Thermoplastic - -
RS-stocknr. 745-5707
Fabrikantnummer3-6437630-6
FabrikantTE Connectivity
39,10 €
Each
Aantal stuks
4PDT On-On-On 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chromium Plated Brass - 10mΩ
RS-stocknr. 734-7135
FabrikantRS PRO
1,99 €
Each
Aantal stuks
SPDT On-Off-On 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 21.34mm Chromium Plated Brass - 10mΩ
RS-stocknr. 861-0292
FabrikantnummerC3960BBAAA
FabrikantArcolectric
9,07 €
Each
Aantal stuks
DPDT Latching 20 A Panel Mount Tab - - - - 12.7mm 17.5mm Metal - -
RS-stocknr. 879-8235
Fabrikantnummer2FC53-73/TABS
4,40 €
Each
Aantal stuks
SPDT On-Off-On 15 A Panel Mount Solder - - - - 12.7mm 17.44mm Brass 250V ac -
RS-stocknr. 734-7012
FabrikantRS PRO
8,65 €
Each
Aantal stuks
4PDT On-On-On 5 A @ 250 V ac PCB Through Hole - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ
RS-stocknr. 692-5236
Fabrikantnummer5656ADBK2V
FabrikantAPEM
20,95 €
Each
Aantal stuks
3PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.5mm 14.75mm Nickel Plated Brass - 10mΩ
RS-stocknr. 317-695
Fabrikantnummer21236NA
FabrikantAPEM
6,50 €
Each
Aantal stuks
SPDT Latching 4 A @ 30 V dc PCB Through Hole - - - - - 11.5mm Brass - 20mΩ
RS-stocknr. 224-108
Fabrikantnummer641H/2-5
FabrikantAPEM
12,17 €
Each
Aantal stuks
DPDT Latching 10 A @ 24 V dc Panel Mount Solder - - - - 12.5mm 40mm Nickel Plated Brass - 10mΩ
RS-stocknr. 174-4127
Fabrikantnummer11 17201 30
FabrikantEOZ
81,24 €
Each
Aantal stuks
SPDT Latching 4.5 A @ 12 V dc Panel Mount Solder IP67 - - - - 10mm - 48 V dc, 220 V ac -
RS-stocknr. 819-9331
FabrikantnummerMTG 406 N
FabrikantKNITTER-SWITCH
20,75 €
Each
Aantal stuks
4PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 518-5320
FabrikantnummerY22CP
FabrikantAPEM
10,29 €
Each
Aantal stuks
DPDT On-Off-On 15 A @ 250 V ac Panel Mount Tab - - - - - 17.5mm - - 10mΩ
RS-stocknr. 161-5455
Fabrikantnummer1-1825139-9
FabrikantTE Connectivity
6,28 €
Each (In a Bag of 100)
Aantal stuks
DPDT (On)-Off-(On) 5 A @ 28 V dc Panel Mount Solder - - - - - 17.5mm Phenolic - 10mΩ
RS-stocknr. 448-0797
FabrikantRS PRO
5,23 €
Each
Aantal stuks
SPDT Momentary 400 mA @ 20 V dc PCB Through Hole - - - - - 5.33mm Brass - 20mΩ
RS-stocknr. 711-0000
Fabrikantnummer1-1825139-9
FabrikantTE Connectivity
7,62 €
Each
Aantal stuks
DPDT (On)-Off-(On) 5 A @ 28 V dc Panel Mount Solder - - - - - 17.5mm Phenolic - 10mΩ
RS-stocknr. 711-0006
Fabrikantnummer1-1825139-8
FabrikantTE Connectivity
4,82 €
Each
Aantal stuks
DPDT (On)-Off-(On) 5 A @ 28 V dc Panel Mount Solder - - - - 6.35mm 10.41mm Phenolic - 10mΩ
RS-stocknr. 164-1979
Fabrikantnummer4-1825136-1
FabrikantTE Connectivity
2,271 €
Each (In a Bag of 100)
Aantal stuks
SPDT Latching 5 A @ 28 V dc PCB Through Hole - - - - - 10.41mm Phenolic - 10mΩ
RS-stocknr. 350-210
FabrikantnummerC1710HOAAC
FabrikantArcolectric
4,20 €
Each
Aantal stuks
SPDT Latching 20 A @ 250 V ac Panel Mount Tab IP40 - - - 12.7mm 16.4mm PC - 100mΩ
RS-stocknr. 224-372
Fabrikantnummer646H/2-5
FabrikantAPEM
13,58 €
Each
Aantal stuks
DPDT Latching 10 A @ 24 V dc Panel Mount Solder - - - - 12.5mm 40mm Nickel Plated Brass - 10mΩ
RS-stocknr. 692-5273
Fabrikantnummer5656ADBGK2V
FabrikantAPEM
25,13 €
Each
Aantal stuks
3PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.5mm 14.75mm Nickel Plated Brass - 10mΩ
Related Products
Epoxy sealed terminals prevent contamination during solderingLocks into ...
Description:
Epoxy sealed terminals prevent contamination during solderingLocks into selected position by pulling actuator, prevents accidental switchingChrome Plated Brass actuatorDiallyl Phthalate (DAP) case (UL94V-0)Silver contacts.
Apem 5000 series of short lever toggle switches ...
Description:
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application. Features and BenefitsProvided ...
Break before make contact timingEpoxy sealed terminalsStainless steel ...
Description:
Break before make contact timingEpoxy sealed terminalsStainless steel frame with brass tin plated solder support.
Miniature panel mount toggle switchesCopper alloy, silver plated ...
Description:
Miniature panel mount toggle switchesCopper alloy, silver plated solder tagsM6 x 0.75 bushing with locking plate, key 9 mmInsulation resistance: > 1000 MΩ at 500 VdcDielectric strength: 1500 V, 50 Hz for 1 minuteChrome plated brass actuator and Diallyl Phthalate ...