Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-stocknr. 787-4820
Fabrikantnummer7101SYZQE
FabrikantC & K
4,00 €
Each
Aantal stuks
SPDT Latching 5 A @ 28 V dc PCB Solder - - - - - 0.42in Chrome Plated Brass - 10mΩ
RS-stocknr. 174-2424
FabrikantnummerE101SYZQE
FabrikantC & K
5,80 €
Each
Aantal stuks
SPDT Latching 7.5 A @ 28 V dc Panel Mount Solder - - - - - 10.16mm Brass - 10mΩ
RS-stocknr. 793-1594
FabrikantnummerGT11MSABE
FabrikantC & K
4,95 €
Each
Aantal stuks
SPDT Latching 400 mA @ 20 V dc PCB Surface Mount - - - - - 3.81mm Glass Fibre Reinforced Nylon - 50mΩ
RS-stocknr. 118-8224
FabrikantnummerE108SYZQE
FabrikantC & K
6,20 €
Each
Aantal stuks
SPDT On-(On) 7.5 A @ 28 V dc Panel Mount Solder - - - - - 10.16mm Brass - 10mΩ
RS-stocknr. 154-6157
FabrikantnummerET01MD1ABE
FabrikantC & K
5,86 €
Each
Aantal stuks
SPDT On-(On) 0.4 VA PCB Through Hole IP57 No - - - 6.1mm Brass 20V ac/dc 20mΩ
RS-stocknr. 118-8246
FabrikantnummerE203SYZQE
FabrikantC & K
9,64 €
Each
Aantal stuks
DPDT On-Off-On 7.5 A @ 28 V dc Panel Mount Solder - - - - - 10.16mm Brass - 10mΩ
RS-stocknr. 516-063
FabrikantnummerE103MD9V3GE
FabrikantC & K
6,78 €
Each
Aantal stuks
SPDT On-Off-On 7.5 A @ 28 V dc PCB Through Hole - - - - - 6.86mm Brass - 10mΩ
RS-stocknr. 153-4114
FabrikantnummerET01M3D1SAPE
FabrikantC & K
5,683 €
Each (On a Reel of 600)
Aantal stuks
SPDT On-(On) 0.4 VA PCB Surface Mount IP57 No - - - 6.1mm Nylon 20V ac/dc 20mΩ
RS-stocknr. 283-8964
FabrikantnummerT101SCFZQE
FabrikantC & K
7,60 €
Each
Aantal stuks
SPDT Latching 3 A @ 28 V dc Panel Mount Solder - - - - - 7.11mm Brass - 20mΩ
RS-stocknr. 787-4811
Fabrikantnummer7101P3YZQE
FabrikantC & K
8,43 €
Each
Aantal stuks
SPDT Latching 5 A @ 28 V dc PCB Solder - - - - - 0.45in Chrome Plated Brass - 10mΩ
RS-stocknr. 516-176
FabrikantnummerE101MD9V3GE
FabrikantC & K
7,47 €
Each
Aantal stuks
SPDT Latching 7.5 A @ 28 V dc PCB Through Hole - - - - - 6.86mm Brass - 10mΩ
RS-stocknr. 283-8986
FabrikantnummerT105SCFZQE
FabrikantC & K
9,50 €
Each
Aantal stuks
SPDT (On)-Off-(On) 3 A @ 28 V dc Panel Mount Solder - - - - - 7.11mm Brass - 20mΩ
RS-stocknr. 283-8992
Fabrikantnummer7201J91ZQE22
FabrikantC & K
11,69 €
Each
Aantal stuks
DPDT Latching 5 A @ 28 V dc Panel Mount Solder - - - - - - Nylon - 10mΩ
RS-stocknr. 153-3983
FabrikantnummerE101MD1CBE
FabrikantC & K
5,738 €
Each (In a Tray of 50)
Aantal stuks
SPDT On-(On) 0.4 VA PCB Through Hole IP57 No - - - 12.7mm Brass 20V ac/dc 10mΩ
RS-stocknr. 153-4115
FabrikantnummerET01MD1ABE
FabrikantC & K
4,977 €
Each (In a Pack of 50)
Aantal stuks
SPDT On-(On) 0.4 VA PCB Through Hole IP57 No - - - 6.1mm Brass 20V ac/dc 20mΩ
RS-stocknr. 516-148
FabrikantnummerE203MD9V3GE
FabrikantC & K
20,73 €
Each
Aantal stuks
DPDT On-Off-On 7.5 A @ 28 V dc PCB Through Hole - - - - - 6.86mm Brass - 10mΩ
RS-stocknr. 231-2620
FabrikantnummerE101SD1AV2BE
FabrikantC & K
7,16 €
Each
Aantal stuks
SPDT Latching 400 mA @ 20 V dc PCB Through Hole - - - - - 12.7mm Brass - 10mΩ
RS-stocknr. 154-6156
FabrikantnummerET01M3D1SAPE
FabrikantC & K
6,58 €
Each
Aantal stuks
SPDT On-(On) 0.4 VA PCB Surface Mount IP57 No - - - 6.1mm Nylon 20V ac/dc 20mΩ
RS-stocknr. 204-7641
FabrikantnummerE105SYZQE
FabrikantC & K
6,87 €
Each
Aantal stuks
SPDT (On)-Off-(On) 7.5 A @ 28 V dc Panel Mount Solder - - - - - 10.16mm Brass - 10mΩ
RS-stocknr. 118-8218
FabrikantnummerE103SYZQE
FabrikantC & K
7,48 €
Each
Aantal stuks
SPDT On-Off-On 7.5 A @ 28 V dc Panel Mount Solder - - - - - 10.16mm Brass - 10mΩ