Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Lees meer Lees minder

Filters

1 - 20 van 105 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-stocknr. 2508808177
Fabrikantnummer8500K3
FabrikantEaton
26,17 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750696
Fabrikantnummer8801K22
FabrikantEaton
19,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508747561
Fabrikantnummer7565K7
FabrikantEaton
7,21 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508748047
Fabrikantnummer7580K7
FabrikantEaton
3,96 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508747577
Fabrikantnummer7580K4
FabrikantEaton
4,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508748069
Fabrikantnummer7590K4
FabrikantEaton
5,86 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508811779
Fabrikantnummer8531K5
FabrikantEaton
28,22 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508748075
Fabrikantnummer7590K6
FabrikantEaton
5,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508748384
Fabrikantnummer7803K13
FabrikantEaton
7,73 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508808420
Fabrikantnummer8500K1
FabrikantEaton
25,66 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508808436
Fabrikantnummer8500K2
FabrikantEaton
18,84 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750668
Fabrikantnummer7694K4
FabrikantEaton
20,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750595
Fabrikantnummer8370K107
FabrikantEaton
12,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508808442
Fabrikantnummer8500K4
FabrikantEaton
20,53 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750674
Fabrikantnummer7316K38
FabrikantEaton
26,28 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508748334
Fabrikantnummer7803K31
FabrikantEaton
7,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750602
Fabrikantnummer8372K107
FabrikantEaton
16,99 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508808458
Fabrikantnummer8501K1
FabrikantEaton
34,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508747527
Fabrikantnummer7562K4
FabrikantEaton
8,89 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508750680
Fabrikantnummer8800K16
FabrikantEaton
22,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -