Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-stocknr. 819-9335
FabrikantnummerMTG 406 P
FabrikantKNITTER-SWITCH
26,64 €
Each
Aantal stuks
4PDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 819-9259
FabrikantnummerMTA 406 N
FabrikantKNITTER-SWITCH
19,80 €
Each
Aantal stuks
4PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm - - <10mΩ
RS-stocknr. 199-0948
FabrikantnummerMTA206N
FabrikantKNITTER-SWITCH
9,88 €
Each
Aantal stuks
DPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 199-0881
FabrikantnummerMTA106D
FabrikantKNITTER-SWITCH
7,67 €
Each
Aantal stuks
SPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 819-9331
FabrikantnummerMTG 406 N
FabrikantKNITTER-SWITCH
22,83 €
Each
Aantal stuks
4PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 819-9448
FabrikantnummerFT 1 D
FabrikantKNITTER-SWITCH
7,16 €
Each
Aantal stuks
SPDT Latching 400 mA @ 20 V dc PCB Through Hole - - - - - 3.8mm PES - <100mΩ
RS-stocknr. 819-9307
FabrikantnummerMTG 106 E
FabrikantKNITTER-SWITCH
13,00 €
Each
Aantal stuks
SPDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 199-0904
FabrikantnummerMTA106F
FabrikantKNITTER-SWITCH
5,05 €
Each
Aantal stuks
SPDT On-(On) 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 819-9313
FabrikantnummerMTG 206 P
FabrikantKNITTER-SWITCH
14,54 €
Each
Aantal stuks
DPDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 819-9454
FabrikantnummerFT 2 D
FabrikantKNITTER-SWITCH
9,80 €
Each
Aantal stuks
DPDT Latching 400 mA @ 20 V dc PCB Through Hole - - - - - 3.8mm PES - <100mΩ
RS-stocknr. 199-0976
FabrikantnummerMTA206S
FabrikantKNITTER-SWITCH
13,00 €
Each
Aantal stuks
DPDT (On)-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 819-9303
FabrikantnummerMTG 106 D
FabrikantKNITTER-SWITCH
11,24 €
Each
Aantal stuks
SPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 819-9325
FabrikantnummerMTG 206 PA
FabrikantKNITTER-SWITCH
19,36 €
Each
Aantal stuks
DPDT On-On-On 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 711-8369
FabrikantnummerMTA106E
FabrikantKNITTER-SWITCH
9,60 €
Each
Aantal stuks
SPDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 819-9293
FabrikantnummerMTE 206 PA
FabrikantKNITTER-SWITCH
18,56 €
Each
Aantal stuks
DPDT On-On-On 4 A @ 30 V dc Panel Mount Solder IP67 - 6.1mm 5.5mm - 10.5mm - - <10mΩ
RS-stocknr. 819-9209
FabrikantnummerSTM 106 D-RA
FabrikantKNITTER-SWITCH
11,30 €
Each
Aantal stuks
SPDT Latching 4 A@ 30 V dc PCB Through Hole - - - - - 6.8mm - - <10mΩ
RS-stocknr. 819-9246
FabrikantnummerMTA 206 PA
FabrikantKNITTER-SWITCH
15,32 €
Each
Aantal stuks
DPDT On-On-On 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm - - <10mΩ
RS-stocknr. 134-1116
FabrikantnummerMTE206N
FabrikantKNITTER-SWITCH
11,93 €
Each
Aantal stuks
DPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ
RS-stocknr. 819-9243
FabrikantnummerMTA 206 R
FabrikantKNITTER-SWITCH
13,00 €
Each
Aantal stuks
DPDT On-(On) 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm - - <10mΩ
RS-stocknr. 134-1122
FabrikantnummerMTE206P
FabrikantKNITTER-SWITCH
14,76 €
Each
Aantal stuks
DPDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - - 10.5mm - - 10mΩ