Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Lees meer Lees minder

Filters

1 - 20 van 1371 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-stocknr. 251-9253
Fabrikantnummer631H/2
FabrikantAPEM
5,05 €
Each
Aantal stuks
SPST Latching 10 A@ 24 V dc Panel Mount Tab - - - - - 17.5mm Nickel Plated Brass - 10mΩ
RS-stocknr. 734-7154
FabrikantRS PRO
2,73 €
Each
Aantal stuks
SPST Latching 5 A @ 28 V dc Panel Mount Solder - - 6.86mm 12.7mm - 10.4mm Chrome Plated Brass 28V dc 10mΩ
RS-stocknr. 734-6805
FabrikantRS PRO
6,75 €
Each
Aantal stuks
DPDT Latching 20 A @ 28 V dc Panel Mount Screw - - - - - 17mm - - 20mΩ
RS-stocknr. 266-1534
Fabrikantnummer641H/2
FabrikantAPEM
9,98 €
Each
Aantal stuks
DPST Latching 10 A@ 24 V dc Panel Mount Tab - - - - - 17.5mm Nickel Plated Brass - 10mΩ
RS-stocknr. 861-0289
FabrikantnummerC3910BAAAA
FabrikantArcolectric
8,53 €
Each
Aantal stuks
SPDT Latching 20 A Panel Mount Tab - - - - 12.7mm 17.5mm Metal - -
RS-stocknr. 734-7062
FabrikantRS PRO
1,86 €
Each
Aantal stuks
SPDT Latching 2 A Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ
RS-stocknr. 734-7066
FabrikantRS PRO
2,19 €
Each
Aantal stuks
SPDT Latching 5 A @ 250 V ac PCB Through Hole - - - - 6.35mm 10.41mm Chromium Plated Brass 250V ac 10mΩ
RS-stocknr. 394-475
FabrikantRS PRO
5,85 €
Each
Aantal stuks
DPDT Latching 5 A @ 250 V ac Panel Mount Solder - - - - - 10.41mm Brass - 10mΩ
RS-stocknr. 394-447
FabrikantRS PRO
11,95 €
Each
Aantal stuks
DPDT (On)-Off-(On) 5 A @ 28 V dc Panel Mount Solder - - - - 11.91mm 17.56mm Chromium Plated Brass - 10mΩ
RS-stocknr. 819-9335
FabrikantnummerMTG 406 P
FabrikantKNITTER-SWITCH
29,90 €
Each
Aantal stuks
4PDT On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS-stocknr. 734-7145
FabrikantRS PRO
3,02 €
Each
Aantal stuks
SPDT On-Off-(On) 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ
RS-stocknr. 401-703
FabrikantRS PRO
2,24 €
Each
Aantal stuks
SPDT Latching 5 A @ 250 V ac PCB Through Hole - - - - - 10.41mm Brass - 10mΩ
RS-stocknr. 394-459
FabrikantRS PRO
3,81 €
Each
Aantal stuks
SPDT Latching 5 A @ 250 V ac Panel Mount Solder - - - - - 10.41mm Brass - 10mΩ
RS-stocknr. 734-7031
FabrikantRS PRO
3,14 €
Each
Aantal stuks
DPDT Latching 5 A @ 250 V ac PCB Through Hole - - - - 6.35mm 12.3mm Chromium Plated Brass - 10mΩ
RS-stocknr. 734-7016
FabrikantRS PRO
3,06 €
Each
Aantal stuks
DPDT Latching 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ
RS-stocknr. 734-7000
FabrikantRS PRO
3,06 €
Each
Aantal stuks
SPDT On-Off-On 3 A @ 250 V ac Panel Mount Solder - - - - - 11.5mm Chromium Plated Brass - 10mΩ
RS-stocknr. 819-9259
FabrikantnummerMTA 406 N
FabrikantKNITTER-SWITCH
22,19 €
Each
Aantal stuks
4PDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm - - <10mΩ
RS-stocknr. 734-7006
FabrikantRS PRO
2,76 €
Each
Aantal stuks
SPDT On-(On) 3 A @ 250 V ac Panel Mount Solder - - - - - 11.5mm Chromium Plated Brass - 10mΩ
RS-stocknr. 453-8010
FabrikantnummerTL-22H2SKNMG4
FabrikantNKK Switches
12,92 €
Each
Aantal stuks
DPDT Latching 100 mA @ 28 V dc Panel Mount Solder IP65 Yes - - 12.5mm 11mm PC - 20mΩ
RS-stocknr. 394-425
FabrikantRS PRO
4,00 €
Each
Aantal stuks
DPDT On-Off-On 5 A @ 250 V ac Panel Mount Solder - - - - - 12.3mm Brass - 10mΩ