Toggle switch caps are a type of cap that protects the tip of a lever of a toggle switch. A toggle switch is an electric switch operated by means of a projecting lever that is moved up and down.
What does a toggle switch do?
A toggle switch is a class of electrical switch operated by hand with a mechanical lever, handle, or rocking mechanism. A toggle switch is typically any type of switch with a handle that allows a circuit to be energised and de-energised. The devices include everything from very large switches, often provided with two toggles joined by a linking bar, to very small switches, many of which can be found on a single switchboard.
What does a toggle switch cover do?
Toggle switch covers act as a protector for the switch. Some toggle switch covers will automatically turn the switch off when flipped closed, while others protect the toggle switch by preventing it from being turned on.
Description:
Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for
the tropical version. Range of lever switches offered in standard and watertight versions.Quick-breaking (ON-ON) single-pole change-over switch function.Can be used with peak current.Excellent resistance to vibrations, shocks and jarring.Highly stable contact ...
Description:
MPS Series panel mounting miniature pushbuttons with a
snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated ...
Description:
Apem 5000 series of short lever toggle switches
provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the ...
Description:
From Apem, this industrial toggle switch features a
40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased ...